Texas Instruments ADS7825P

Quad Channel Single ADC SAR 40ksps 16-bit Parallel/Serial 28-Pin PDIP Tube

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS7825P.

CAD Models

Download Texas Instruments ADS7825P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 22.995
$ 22.995
Stock
133,376
164,432
164,432
Authorized Distributors
0
2
2
Case/Package
PDIP
PDIP
PDIP
Number of Pins
28
28
28
Number of Bits
16
12
12
Sampling Rate
40 ksps
40 ksps
40 ksps
Polarity
Bipolar
Bipolar
Bipolar
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
3 LSB
0.5 LSB
0.5 LSB
Differential Nonlinearity
1 LSB
0.5 LSB
0.5 LSB
Number of A/D Converters
1
1
1
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Related Parts

Texas InstrumentsADS7807P
Single Channel Single ADC SAR 40ksps 16-bit Parallel/Serial 28-Pin PDIP Tube
Texas InstrumentsADS7825PB
4-Channel Single ADC SAR 40ksps 16-bit Parallel/Serial 28-Pin PDIP Tube
Texas InstrumentsADS7824P
Quad Channel Single ADC SAR 40ksps 12-bit Parallel/Serial 28-Pin PDIP Tube
Analog DevicesMX574ALEPI
ADC Single SAR 40ksps 12-bit Parallel 28-Pin PDIP
Analog DevicesAD574AJN
Analog to Digital Converter Single SAR 12-Bit Parallel 28-Pin Plastic DIP W

Descriptions

Descriptions of Texas Instruments ADS7825P provided by its distributors.

Quad Channel Single ADC SAR 40ksps 16-bit Parallel/Serial 28-Pin PDIP Tube
ADC, Successive Approximation, 16-Bit, 1 Func, 4 Channel, Serial, Parallel, 8 Bits Access, CMOS, PDIP28
Converters - Analog to Digital (ADC) 4 Channel, 16-Bit Sampling CMOS
4 Channel, 16-Bit Sampling CMOS A/D Converter 28-PDIP
The ADS7825 can acquire and convert 16 bits to within +-2.0 LSB in 25us max while consuming only 50mW max. Laser-trimmed scaling resistors provide the standard industrial +-10V input range and channel to-channel matching of +-0.1%. The ADS7825 is alow-power 16-bit sampling A/D with a four channel input multiplexer, S/H, clock, reference, and aparallel/serial microprocessor interface. It can be configured in a continuous conversion mode to sequen-tially digitize all four channels. The 28-pin ADS7825 is available in a plastic 0.3" DIP and in a SOIC, both fully specified for operation over the industrial -40oC to +85oC range.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.