Texas Instruments ADS7825PB

4-Channel Single ADC SAR 40ksps 16-bit Parallel/Serial 28-Pin PDIP Tube
$ 52.841

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS7825PB.

element14 APAC

Datasheet21 pages16 years ago

Mouser

Texas Instruments

iiiC

Farnell

Inventory History

3 month trend:
-0.68%

CAD Models

Download Texas Instruments ADS7825PB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Texas InstrumentsADS7825P
Quad Channel Single ADC SAR 40ksps 16-bit Parallel/Serial 28-Pin PDIP Tube
Texas InstrumentsADS7807PB
Single Channel Single ADC SAR 40ksps 16-bit Parallel/Serial 28-Pin PDIP Tube
Texas InstrumentsADS7824P
Quad Channel Single ADC SAR 40ksps 12-bit Parallel/Serial 28-Pin PDIP Tube
Analog DevicesMX574ALEPI
ADC Single SAR 40ksps 12-bit Parallel 28-Pin PDIP
Analog DevicesAD574AJN
Analog to Digital Converter Single SAR 12-Bit Parallel 28-Pin Plastic DIP W

Descriptions

Descriptions of Texas Instruments ADS7825PB provided by its distributors.

4-Channel Single ADC SAR 40ksps 16-bit Parallel/Serial 28-Pin PDIP Tube
ADC, Successive Approximation, 16-Bit, 1 Func, 4 Channel, Serial, Parallel, 8 Bits Access, CMOS, PDIP28
Bipolar DUAL External Internal SAR Analog to Digital Converter -40C~85C 5.25V 50mW 40ksps
4 Channel, 16-Bit Sampling CMOS A/D Converter 28-PDIP
ADC 5V 86dB 40Ksps 16bit 4-Ch 16-Bit Parallel SPI Single-Ended SAR PDIP-28 TH 35.69mm × 6.73mm × 4.57mm
Converters - Analog to Digital (ADC) 4 Channel, 16-Bit Sampling CMOS
The ADS7825 can acquire and convert 16 bits to within +-2.0 LSB in 25us max while consuming only 50mW max. Laser-trimmed scaling resistors provide the standard industrial +-10V input range and channel to-channel matching of +-0.1%. The ADS7825 is alow-power 16-bit sampling A/D with a four channel input multiplexer, S/H, clock, reference, and aparallel/serial microprocessor interface. It can be configured in a continuous conversion mode to sequen-tially digitize all four channels. The 28-pin ADS7825 is available in a plastic 0.3" DIP and in a SOIC, both fully specified for operation over the industrial -40oC to +85oC range.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.