Analog Devices MX574ALEPI

ADC Single SAR 40ksps 12-bit Parallel 28-Pin PDIP

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MX574ALEPI.

RS (Formerly Allied Electronics)

Datasheet15 pages30 years ago

CAD Models

Download Analog Devices MX574ALEPI symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Symbol
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 89.51
$ 89.51
Stock
104,120
187,953
187,953
Authorized Distributors
0
2
2
Case/Package
PDIP
DIP
DIP
Number of Pins
28
28
28
Number of Bits
12
12
12
Sampling Rate
40 ksps
-
-
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Bipolar, Unipolar
Interface
SPI
-
-
Integral Nonlinearity (INL)
-
0.5 LSB
0.5 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
1
1
1
Min Supply Voltage
-
-11.4 V
-11.4 V
Max Supply Voltage
-
16.5 V
16.5 V

Related Parts

Analog DevicesMX574AKN+
IC ADC 12BIT W/REF 28-DIP / 1-Channel Single ADC SAR 40ksps 12-bit Parallel 28-Pin PDIP W
Analog DevicesMX574AKEPI+
ADC Single SAR 40ksps 12-bit Parallel 28-Pin PDIP
Texas InstrumentsADS7824P
Quad Channel Single ADC SAR 40ksps 12-bit Parallel/Serial 28-Pin PDIP Tube
Texas InstrumentsADS574JP
ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PDIP28
Texas InstrumentsADS7824PB
4-Channel Single ADC SAR 40ksps 12-bit Parallel/Serial 28-Pin PDIP Tube
Analog DevicesAD574AJN
Analog to Digital Converter Single SAR 12-Bit Parallel 28-Pin Plastic DIP W

Descriptions

Descriptions of Analog Devices MX574ALEPI provided by its distributors.

ADC Single SAR 40ksps 12-bit Parallel 28-Pin PDIP
A/D Converter, 12-Bit, On-Chip Clock & Vref, 3-State Data Output, PDIP28
Bipolar Unipolar BICMOS Dual PARALLEL WORD Analog to Digital Converter 85C -15V 1996 265mW
ADC, SUCCESSIVE APPROXIMATION; Temperature Grade: INDUSTRIAL; Terminal Form: THROUGH-HOLE; No. of Terminals: 28; Package Code: DIP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated