Texas Instruments ADS7280IPW

Low-Power, 14-Bit, 1-MHz, Dual Unipolar Input, ADC with Serial Interface 16-TSSOP -40 to 85
$ 10.413
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS7280IPW.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet50 pages12 years ago
Technical Drawing4 pages8 years ago
Datasheet50 pages15 years ago
Technical Drawing2 pages15 years ago

HQonline

LCSC

Newark

Inventory History

3 month trend:
-2.44%

CAD Models

Download Texas Instruments ADS7280IPW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.413
$ 6.098
Stock
236,189
389,765
Authorized Distributors
2
1
Case/Package
TSSOP
TSSOP
Number of Pins
16
16
Number of Bits
14
14
Sampling Rate
1 Msps
1 Msps
Polarity
Unipolar
Unipolar
Interface
SPI
SPI
Integral Nonlinearity (INL)
1 LSB
1 LSB
Differential Nonlinearity
1 LSB
1 LSB
Number of A/D Converters
1
1
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsADS7279IPW
Low-power, 14-bit, 1-MHz, single-unipolar-input ADC with serial interface 16-TSSOP -40 to 85
Texas InstrumentsADS7279IPWR
Low-power, 14-bit, 1-MHz, single-unipolar-input ADC with serial interface 16-TSSOP -40 to 85
Texas InstrumentsADS7279IPWG4
Low-power, 14-bit, 1-MHz, single-unipolar-input ADC with serial interface 16-TSSOP -40 to 85
Analog DevicesAD7928WBRUZ-REEL
IC ADC 12BIT SAR 20TSSOP / 12 Bit Analog to Digital Converter 8 Input 1 SAR 20-TSSOP

Descriptions

Descriptions of Texas Instruments ADS7280IPW provided by its distributors.

Low-Power, 14-Bit, 1-MHz, Dual Unipolar Input, ADC with Serial Interface 16-TSSOP -40 to 85
2-Channel Single ADC SAR 1Msps 14-bit Serial 16-Pin TSSOP Tube
ADC, SAR, 14-Bit, 1Msps, 2-Ch, SPI, Pseudo-Differential/Single-Ended, 1.65V~5.5V, TSSOP-16, SMD, 5mm × 4.4mm × 1mm
2-CH 14-BIT SUCCESSIVE APPROXIMATION ADC SERIAL ACCESS PDSO16
14-Bit 1MS/s Dual Unipolar ADC, Serial Interface, TSSOP
ANALOG TO DIGITAL CONVERTER ADC, 14 BIT, 1MSPS, TSSOP-16
Analog to Digital Converters - ADC Lo Pwr 14B 1-MHz Sgl Dual Unipolar Inp
16-TSSOP (0.173 4.40mm Width) ADS7280 Serial ACTIVE (Last Updated: 5days ago) analog digital converter 1mm 5.7mA 1Msps 38.6mW

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.