Texas Instruments ADS7279IPWG4

Low-power, 14-bit, 1-MHz, single-unipolar-input ADC with serial interface 16-TSSOP -40 to 85
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS7279IPWG4.

Texas Instruments

Technical Drawing4 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet50 pages12 years ago
Datasheet50 pages15 years ago
Technical Drawing2 pages15 years ago

iiiC

CAD Models

Download Texas Instruments ADS7279IPWG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.944
$ 7.944
Stock
172,167
322,162
322,162
Authorized Distributors
0
3
3
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
Number of Bits
14
14
14
Sampling Rate
1 Msps
1 Msps
1 Msps
Polarity
Unipolar
Unipolar
Unipolar
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
1 LSB
1 LSB
1 LSB
Differential Nonlinearity
1 LSB
1 LSB
1 LSB
Number of A/D Converters
1
1
1
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Related Parts

Texas InstrumentsADS7280IPW
Low-Power, 14-Bit, 1-MHz, Dual Unipolar Input, ADC with Serial Interface 16-TSSOP -40 to 85
Texas InstrumentsADS8329IBPWR
1-Channel Single ADC SAR 1Msps 16-bit Serial 16-Pin TSSOP T/R
Texas InstrumentsADC128S102CIMT
Eight-channel, 50-kSPS to 1-MSPS, 12-bit analog-to-digital converter (ADC) 16-TSSOP -40 to 105
Analog DevicesAD7928WBRUZ-REEL
IC ADC 12BIT SAR 20TSSOP / 12 Bit Analog to Digital Converter 8 Input 1 SAR 20-TSSOP

Descriptions

Descriptions of Texas Instruments ADS7279IPWG4 provided by its distributors.

Low-power, 14-bit, 1-MHz, single-unipolar-input ADC with serial interface 16-TSSOP -40 to 85
1-Channel Single ADC SAR 1Msps 14-bit Serial 16-Pin TSSOP Tube
IC ADC 14BIT SGL UNIPOLR 16TSSOP
TSSOP-16 Analog To Digital Converters (ADCs) ROHS

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.