Texas Instruments ADS7279IPWR

Low-power, 14-bit, 1-MHz, single-unipolar-input ADC with serial interface 16-TSSOP -40 to 85
$ 5.876
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS7279IPWR.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages8 years ago
Datasheet50 pages12 years ago
Datasheet50 pages15 years ago
Technical Drawing2 pages15 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.01%

CAD Models

Download Texas Instruments ADS7279IPWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.876
$ 7.703
Stock
234,149
305,624
Authorized Distributors
1
3
Case/Package
TSSOP
TSSOP
Number of Pins
16
16
Number of Bits
14
14
Sampling Rate
1 Msps
1 Msps
Polarity
Unipolar
Unipolar
Interface
SPI
SPI
Integral Nonlinearity (INL)
1 LSB
1 LSB
Differential Nonlinearity
1 LSB
1 LSB
Number of A/D Converters
1
1
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsADS7280IPW
Low-Power, 14-Bit, 1-MHz, Dual Unipolar Input, ADC with Serial Interface 16-TSSOP -40 to 85
Texas InstrumentsADS7230IPW
2-Channel Single ADC SAR 1Msps 12-bit Serial 16-Pin TSSOP Tube
Texas InstrumentsADS7229IPW
12-Bit, 1-MSPS, 1-ch SAR ADC w/ single-ended inputs 16-TSSOP -40 to 85
Analog DevicesAD7928WBRUZ-REEL
IC ADC 12BIT SAR 20TSSOP / 12 Bit Analog to Digital Converter 8 Input 1 SAR 20-TSSOP

Descriptions

Descriptions of Texas Instruments ADS7279IPWR provided by its distributors.

Low-power, 14-bit, 1-MHz, single-unipolar-input ADC with serial interface 16-TSSOP -40 to 85
1-Channel Single ADC SAR 1Msps 14-bit Serial 16-Pin TSSOP T/R
14 5V 1MHz TSSOP-16 Analog to Digital Converters (ADC) ROHS
5V 85.9dB 1Msps 14bit 1 14 DSP,SPI Pseudo-Differential,Single-Ended 1.65V~5.5V SAR TSSOP-16 SMD mount,glue mount 5mm*4.4mm*1mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.