Texas Instruments ADS7280IPWR

Low-Power, 14-Bit, 1-MHz, Dual Unipolar Input, ADC with Serial Interface 16-TSSOP -40 to 85
$ 7.414
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS7280IPWR.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages8 years ago
Datasheet50 pages12 years ago
Datasheet50 pages15 years ago
Technical Drawing2 pages15 years ago

Arrow Electronics

Inventory History

3 month trend:
-11.39%

CAD Models

Download Texas Instruments ADS7280IPWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.414
$ 10.413
Stock
397,104
244,808
Authorized Distributors
0
2
Case/Package
TSSOP
TSSOP
Number of Pins
16
16
Number of Bits
14
14
Sampling Rate
1 Msps
1 Msps
Polarity
Unipolar
Unipolar
Interface
SPI
SPI
Integral Nonlinearity (INL)
1 LSB
1 LSB
Differential Nonlinearity
1 LSB
1 LSB
Number of A/D Converters
1
1
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 18 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 18 hours ago)

Descriptions

Descriptions of Texas Instruments ADS7280IPWR provided by its distributors.

Low-Power, 14-Bit, 1-MHz, Dual Unipolar Input, ADC with Serial Interface 16-TSSOP -40 to 85
2-Channel Single ADC SAR 1Msps 14-bit Serial 16-Pin TSSOP T/R
ADC, Successive Approximation, 14-Bit, 1 Func, 2 Channel, Serial Access, CMOS, PDSO16
ADC, SAR, 14bit, 1Msps, 2-Ch, DSP/SPI, Pseudo-Diff/Sig-End, 85.9dB, 1.65V~5.5V, TSSOP-16, SMD, Adhesive Mount, 5mm × 4.4mm × 1mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.