Texas Instruments ADS7279IPW

Low-power, 14-bit, 1-MHz, single-unipolar-input ADC with serial interface 16-TSSOP -40 to 85
$ 7.703
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS7279IPW.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet50 pages12 years ago
Technical Drawing4 pages8 years ago
Datasheet50 pages15 years ago
Technical Drawing2 pages15 years ago

Upverter

Farnell

element14 APAC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-3.38%

CAD Models

Download Texas Instruments ADS7279IPW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.703
$ 5.876
Stock
319,561
238,011
Authorized Distributors
3
1
Case/Package
TSSOP
TSSOP
Number of Pins
16
16
Number of Bits
14
14
Sampling Rate
1 Msps
1 Msps
Polarity
Unipolar
Unipolar
Interface
SPI
SPI
Integral Nonlinearity (INL)
1 LSB
1 LSB
Differential Nonlinearity
1 LSB
1 LSB
Number of A/D Converters
1
1
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsADS7280IPW
Low-Power, 14-Bit, 1-MHz, Dual Unipolar Input, ADC with Serial Interface 16-TSSOP -40 to 85
Texas InstrumentsADS7280IPWG4
Dual Channel Single ADC SAR 1Msps 14-bit Serial 16-Pin TSSOP Tube
Texas InstrumentsADC128S102CIMT/NOPB
Eight-channel, 50-kSPS to 1-MSPS, 12-bit analog-to-digital converter (ADC) 16-TSSOP -40 to 105
Analog DevicesAD7928WBRUZ-REEL
IC ADC 12BIT SAR 20TSSOP / 12 Bit Analog to Digital Converter 8 Input 1 SAR 20-TSSOP

Descriptions

Descriptions of Texas Instruments ADS7279IPW provided by its distributors.

Low-power, 14-bit, 1-MHz, single-unipolar-input ADC with serial interface 16-TSSOP -40 to 85
1-Channel Single ADC SAR 1Msps 14-bit Serial Medical 16-Pin TSSOP Tube
1-CH 14-BIT SUCCESSIVE APPROXIMATION ADC SERIAL ACCESS PDSO16
IC, 14BIT ADC, SAR, 1MSPS, 16TSSOP
16-TSSOP (0.173 4.40mm Width) ADS7279 Serial ACTIVE (Last Updated: 5days ago) analog digital converter 1mm 5.7mA 1Msps 30mW
IC, 14BIT ADC, SAR, 1MSPS, 16TSSOP; Résolution (Bits): 14bit; Taux d'échantillonnage: 1Méch/s; Type de canal d'entrée: Asymétrique; Interface de données: Série, SPI; Type de Tension d'alimentation: Simple; Tension, alimentati
Ic, 14Bit Adc, Sar, 1Msps, 16Tssop; Resolution (Bits):14Bit; Sampling Rate:1Msps; Input Channel Type:Single Ended; Data Interface:Serial, Spi; Supply Voltage Type:Single; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Adc/Dac Rohs Compliant: Yes |TEXAS INSTRUMENTS ADS7279IPW

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADS7279IPW .
  • ADS7279IPW.