Texas Instruments ADS54RF63IPFPR

12-Bit, 550-MSPS, RF Sampling Analog-to-Digital Converter (ADC) 80-HTQFP -40 to 85
$ 325.096
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS54RF63IPFPR.

Texas Instruments

Datasheet49 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet48 pages15 years ago
Technical Drawing2 pages15 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments ADS54RF63IPFPR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 325.096
$ 305.618
Stock
173,175
232,759
Authorized Distributors
0
3
Case/Package
-
QFP
Number of Pins
80
80
Number of Bits
12
12
Sampling Rate
550 Msps
550 Msps
Polarity
Bipolar
Bipolar
Interface
LVDS
LVDS
Integral Nonlinearity (INL)
4.5 LSB
4.5 LSB
Differential Nonlinearity
0.95 LSB
0.95 LSB
Number of A/D Converters
1
1
Min Supply Voltage
3 V
3 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS54RF63IPFPR.

Related Parts

Texas InstrumentsADS5463IPFP
12-bit 500-MSPS analog-to-digital converter (ADC) 80-HTQFP -40 to 85
Texas InstrumentsADS5463IPFPG4
12-bit 500-MSPS analog-to-digital converter (ADC) 80-HTQFP -40 to 85
Texas InstrumentsADS5463IPFPR
12-bit 500-MSPS analog-to-digital converter (ADC) 80-HTQFP -40 to 85
Analog DevicesAD9434BCPZ-500
12-Bit, 370 MSPS/500 MSPS, 1.8 V Analog-to-Digital Converter
Analog DevicesAD9434BCPZRL7-500
12-Bit, 370 MSPS/500 MSPS, 1.8 V Analog-to-Digital Converter
ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQCC72

Descriptions

Descriptions of Texas Instruments ADS54RF63IPFPR provided by its distributors.

12-Bit, 550-MSPS, RF Sampling Analog-to-Digital Converter (ADC) 80-HTQFP -40 to 85
Single Channel Single ADC Pipelined 550Msps 12-bit Parallel/LVDS 80-Pin HTQFP EP T/R
3V~3.6V,5V 62.6dB 550Msps 12bit 1 12 Parallel Differential 3V~3.6V Pipelined QFP , 12mm*12mm*1mm
80-TQFP Exposed Pad ADS54RF63 LVDS Parallel ACTIVE (Last Updated: 2weeks ago) analog digital converter 1mm 330mA 550Msps 2.5W

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.