Texas Instruments ADS5463IPFPR

12-bit 500-MSPS analog-to-digital converter (ADC) 80-HTQFP -40 to 85
$ 259.65
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS5463IPFPR.

Upverter

Datasheet49 pages12 years ago

Texas Instruments

Mouser

Newark

Inventory History

3 month trend:
-0.03%

CAD Models

Download Texas Instruments ADS5463IPFPR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 259.65
$ 264.982
$ 264.982
Stock
195,249
250,894
250,894
Authorized Distributors
0
5
5
Case/Package
QFP
QFP
QFP
Number of Pins
80
80
80
Number of Bits
12
12
12
Sampling Rate
500 Msps
500 Msps
500 Msps
Polarity
Bipolar
Bipolar
Bipolar
Interface
LVDS
LVDS
LVDS
Integral Nonlinearity (INL)
2.5 LSB
2.5 LSB
2.5 LSB
Differential Nonlinearity
0.95 LSB
0.95 LSB
0.95 LSB
Number of A/D Converters
1
1
1
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS5463IPFPR.

Related Parts

Texas InstrumentsADS54RF63IPFP
12-Bit, 550-MSPS, RF Sampling Analog-to-Digital Converter (ADC) 80-HTQFP -40 to 85
Texas InstrumentsADS5474IPFP
14-bit 400-MSPS analog-to-digital converter (ADC) 80-HTQFP -40 to 85
Texas InstrumentsADS5474IPFPR
14-bit 400-MSPS analog-to-digital converter (ADC) 80-HTQFP -40 to 85

Descriptions

Descriptions of Texas Instruments ADS5463IPFPR provided by its distributors.

12-bit 500-MSPS analog-to-digital converter (ADC) 80-HTQFP -40 to 85
1-Channel Single ADC Pipelined 500Msps 12-bit Parallel/LVDS 80-Pin HTQFP EP T/R
80-TQFP Exposed Pad ADS5463 LVDS Parallel ACTIVE (Last Updated: 6days ago) analog digital converter 1mm 300mA 500Msps 2.18W
A/D Converter (A-D) IC; Resolution (Bits):12; Sample Rate:500MSPS; Input Channels Per ADC:1; Input Channel Type:Differential; Data Interface:Parallel; Supply Voltage Min:3V; Supply Voltage Max:5.25V; Termination Type:SMD ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.