Texas Instruments ADS54RF63IPFP

12-Bit, 550-MSPS, RF Sampling Analog-to-Digital Converter (ADC) 80-HTQFP -40 to 85
$ 322.98
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS54RF63IPFP.

Texas Instruments

Datasheet49 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet48 pages15 years ago
Technical Drawing2 pages15 years ago

Upverter

SHENGYU ELECTRONICS

Newark

iiiC

Inventory History

3 month trend:
+6.95%

CAD Models

Download Texas Instruments ADS54RF63IPFP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 322.98
$ 325.096
Stock
234,691
175,208
Authorized Distributors
3
0
Case/Package
QFP
-
Number of Pins
80
80
Number of Bits
12
12
Sampling Rate
550 Msps
550 Msps
Polarity
Bipolar
Bipolar
Interface
LVDS
LVDS
Integral Nonlinearity (INL)
4.5 LSB
4.5 LSB
Differential Nonlinearity
0.95 LSB
0.95 LSB
Number of A/D Converters
1
1
Min Supply Voltage
3 V
3 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS54RF63IPFP.

Related Parts

Texas InstrumentsADS5463IPFP
12-bit 500-MSPS analog-to-digital converter (ADC) 80-HTQFP -40 to 85
Texas InstrumentsADS5463IPFPR
12-bit 500-MSPS analog-to-digital converter (ADC) 80-HTQFP -40 to 85
Texas InstrumentsADS5474IPFP
14-bit 400-MSPS analog-to-digital converter (ADC) 80-HTQFP -40 to 85

Descriptions

Descriptions of Texas Instruments ADS54RF63IPFP provided by its distributors.

12-Bit, 550-MSPS, RF Sampling Analog-to-Digital Converter (ADC) 80-HTQFP -40 to 85
1-Channel Single ADC Pipelined 550Msps 12-bit Parallel/LVDS 80-Pin HTQFP EP Tray
MCU 32-Bit Tiva C ARM Cortex M4F RISC 1024KB Flash 1.2V/3.3V 212-Pin NFBGA T/R
3V~3.6V,5V 62.6dB 550Msps 12bit 1 12 Parallel Differential 3V~3.6V Pipelined QFP 12mm*12mm*1mm
80-TQFP Exposed Pad ADS54RF63 LVDS Parallel ACTIVE (Last Updated: 2days ago) analog digital converter 1mm 310mA 550Msps 2.25W

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.