Texas Instruments ADS5463IPFPG4

12-bit 500-MSPS analog-to-digital converter (ADC) 80-HTQFP -40 to 85
$ 291.715
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS5463IPFPG4.

Texas Instruments

Datasheet49 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet48 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet37 pages18 years ago
Datasheet24 pages19 years ago

element14 APAC

Farnell

iiiC

Jameco (USA)

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments ADS5463IPFPG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 291.715
$ 264.982
$ 264.982
Stock
55,838
241,358
241,358
Authorized Distributors
2
5
5
Case/Package
QFP
QFP
QFP
Number of Pins
80
80
80
Number of Bits
12
12
12
Sampling Rate
500 Msps
500 Msps
500 Msps
Polarity
Bipolar
Bipolar
Bipolar
Interface
LVDS
LVDS
LVDS
Integral Nonlinearity (INL)
2.5 LSB
2.5 LSB
2.5 LSB
Differential Nonlinearity
0.95 LSB
0.95 LSB
0.95 LSB
Number of A/D Converters
1
1
1
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS5463IPFPG4.

Related Parts

Texas InstrumentsADS54RF63IPFP
12-Bit, 550-MSPS, RF Sampling Analog-to-Digital Converter (ADC) 80-HTQFP -40 to 85
Texas InstrumentsADS5474IPFP
14-bit 400-MSPS analog-to-digital converter (ADC) 80-HTQFP -40 to 85
Texas InstrumentsADS5474IPFPG4
14-bit 400-MSPS analog-to-digital converter (ADC) 80-HTQFP -40 to 85

Descriptions

Descriptions of Texas Instruments ADS5463IPFPG4 provided by its distributors.

12-bit 500-MSPS analog-to-digital converter (ADC) 80-HTQFP -40 to 85
Single Channel Single ADC Pipelined 500Msps 12-bit Parallel/LVDS 80-Pin HTQFP EP Tray
A/D Converter (A-D) IC; Resolution (Bits):12; Sample Rate:500 MSPS; Termination Type:SMD; Package/Case:80-HTQFP; No. of Pins:80; ADC Resolution:12-Bit; Analog Voltage Max:5.25V; Analog Voltage Min:4.75V; DNL±:0.95LSB; INL ±:1.5LSB ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.