Texas Instruments ADS5444MPFPEP

13-bit 250-MSPS analog-to-digital converter (ADC) - enhanced product 80-HTQFP -55 to 125
$ 190.12
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS5444MPFPEP.

Texas Instruments

Datasheet30 pages13 years ago
Official datasheet0 pages0 years ago
Datasheet29 pages19 years ago
Datasheet29 pages15 years ago
Technical Drawing2 pages15 years ago

SHENGYU ELECTRONICS

Factory Futures

Inventory History

3 month trend:
Restocked

CAD Models

Download Texas Instruments ADS5444MPFPEP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 190.12
$ 132.025
$ 132.025
Stock
199,844
231,930
231,930
Authorized Distributors
1
3
3
Case/Package
-
-
-
Number of Pins
80
80
80
Number of Bits
13
13
13
Sampling Rate
250 Msps
250 Msps
250 Msps
Polarity
-
Bipolar
Bipolar
Interface
LVDS
LVDS
LVDS
Integral Nonlinearity (INL)
4.3 LSB
2.2 LSB
2.2 LSB
Differential Nonlinearity
-
1 LSB
1 LSB
Number of A/D Converters
1
1
1
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS5444MPFPEP.

Related Parts

Texas InstrumentsADS5444IPFP
13-bit 250-MSPS analog-to-digital converter (ADC) 80-HTQFP -40 to 85
Texas InstrumentsADS5444IPFPR
13-bit 250-MSPS analog-to-digital converter (ADC) 80-HTQFP -40 to 85
Texas InstrumentsADS5444IPFPG4
13-bit 250-MSPS analog-to-digital converter (ADC) 80-HTQFP -40 to 85
Analog DevicesAD9410BSVZ
ADC, Flash Method, 10-Bit, 1 Func, 1 Channel, Parallel, Word Access, BICMOS, PQFP80
Analog DevicesLTC2242CUP-12#PBF
Analog to Digital Converter Single Pipelined 250 MSPS 12-Bit Parallel 64-Pin QFN Ep
Analog DevicesAD9601BCPZ-250
10-Bit, 200 MSPS/250 MSPS 1.8 V Analog-to-Digital Converter | IC ADC 10BIT PIPELINED 56LFCSP

Descriptions

Descriptions of Texas Instruments ADS5444MPFPEP provided by its distributors.

13-bit 250-MSPS analog-to-digital converter (ADC) - enhanced product 80-HTQFP -55 to 125
1-Channel Single ADC Pipelined 250Msps 13-bit Parallel/LVDS 80-Pin HTQFP EP Tray
13Bit 5V 250MHz Parallel HTQFP-80(12x12) Analog To Digital Converters (ADCs) ROHS

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.