Texas Instruments ADS5444IPFPG4

13-bit 250-MSPS analog-to-digital converter (ADC) 80-HTQFP -40 to 85
$ 166.71
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS5444IPFPG4.

Texas Instruments

Official datasheet0 pages0 years ago

iiiC

Jameco (USA)

CAD Models

Download Texas Instruments ADS5444IPFPG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 166.71
$ 131.296
Stock
39,492
208,435
Authorized Distributors
1
4
Case/Package
-
QFP
Number of Pins
80
80
Number of Bits
13
13
Sampling Rate
250 Msps
250 Msps
Polarity
-
Bipolar
Interface
LVDS
LVDS
Integral Nonlinearity (INL)
2.2 LSB
2.2 LSB
Differential Nonlinearity
1 LSB
1 LSB
Number of A/D Converters
1
1
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsADS5440IPFP
13-Bit, 210-MSPS Analog-to-Digital Converter (ADC) 80-HTQFP -40 to 85
Texas InstrumentsADS5440MPFPEP
13-Bit, 210-MSPS Analog-to-Digital Converter (ADC) - Enhanced-Product 80-HTQFP -55 to 125
Texas InstrumentsADS5440IPFPR
13-Bit, 210-MSPS Analog-to-Digital Converter (ADC) 80-HTQFP -40 to 85
Analog DevicesLTC2242CUP-12#PBF
Analog to Digital Converter Single Pipelined 250 MSPS 12-Bit Parallel 64-Pin QFN Ep
Analog DevicesAD9626BCPZ-250
12-Bit, 170 MSPS/210 MSPS/250 MSPS, 1.8 V Analog-to-Digital Converter
Analog DevicesAD9626BCPZRL7-250
12-Bit, 170 MSPS/210 MSPS/250 MSPS, 1.8 V Analog-to-Digital Converter

Descriptions

Descriptions of Texas Instruments ADS5444IPFPG4 provided by its distributors.

13-bit 250-MSPS analog-to-digital converter (ADC) 80-HTQFP -40 to 85
Single Channel Single ADC Pipelined 250Msps 13-bit Parallel/LVDS 80-Pin HTQFP EP Tray
1-CH 13-BIT PROPRIETARY METHOD ADC PARALLEL ACCESS PQFP80
Converters - Analog to Digital (ADC) 13 BIT, 250MSPS ADC

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.