Texas Instruments ADS5411IPJY

1-Channel Single ADC Pipelined 105Msps 11-bit Parallel 52-Pin PQFP
$ 34.616

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS5411IPJY.

Texas Instruments

Datasheet25 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet26 pages15 years ago
Technical Drawing2 pages22 years ago

Mouser

iiiC

Arrow Electronics

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments ADS5411IPJY symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 34.616
$ 32.085
Stock
321,985
195,574
Authorized Distributors
2
2
Case/Package
QFP
QFP
Number of Pins
52
52
Number of Bits
11
11
Sampling Rate
105 Msps
105 Msps
Polarity
-
Bipolar
Interface
-
-
Integral Nonlinearity (INL)
-
0.5 LSB
Differential Nonlinearity
-
-
Number of A/D Converters
-
-
Min Supply Voltage
-
4.75 V
Max Supply Voltage
-
5.25 V

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS5411IPJY.

Related Parts

Texas InstrumentsADS5423IPJY
A 5V 14bit, 80MSPS Analog-to-Digital Converter 52-QFP -40 to 85
Texas InstrumentsADS2806Y/250
Dual-Channel, 12-Bit, 32-MSPS Analog-to-Digital Converter (ADC) 64-HTQFP -40 to 85
Analog DevicesAD7865ASZ-3REEL
4-Channel Single ADC SAR 350ksps 14-bit Parallel 44-Pin MQFP T/R
Analog DevicesAD9240ASZRL
ADC, Flash Method, 14-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS
Analog DevicesAD7891BSZ-1
8-Channel Single ADC SAR 454.5ksps 12-bit Parallel/Serial 44-Pin MQFP Tray
Texas InstrumentsTHS1403QPHP
14-Bit, 3 MSPS ADC Single Ch., Diff. Input, DSP/uP IF, Pgmable Gain Amp, Internal S&H 48-HTQFP -40 to 125

Descriptions

Descriptions of Texas Instruments ADS5411IPJY provided by its distributors.

1-Channel Single ADC Pipelined 105Msps 11-bit Parallel 52-Pin PQFP
11bit 105MSPS Analog-to-Digital Converter 52-QFP -40 to 85
A/D Converter (A-D) IC; Resolution (Bits):11; Sample Rate:105MSPS; Input Channels Per ADC:1; Input Channel Type:Differential; Data Interface:Parallel; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Termination Type:SMD ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.