Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments ADS2806Y/250

Dual-Channel, 12-Bit, 32-MSPS Analog-to-Digital Converter (ADC) 64-HTQFP -40 to 85
$ 30.997
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS2806Y/250.

Texas Instruments

Technical Drawing2 pages5 years ago
Official datasheet0 pages0 years ago
Datasheet24 pages12 years ago
Datasheet23 pages15 years ago
Datasheet23 pages18 years ago
Technical Drawing2 pages23 years ago

HQonline

LCSC

iiiC

Mouser

Inventory History

3 month trend:
-3.66%

CAD Models

Download Texas Instruments ADS2806Y/250 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 30.997
$ 22.208
Stock
258,447
116,551
Authorized Distributors
5
2
Case/Package
QFP
-
Number of Pins
64
64
Number of Bits
12
12
Sampling Rate
32 Msps
32 Msps
Polarity
Bipolar
-
Interface
-
-
Integral Nonlinearity (INL)
4 LSB
-
Differential Nonlinearity
1 LSB
-
Number of A/D Converters
2
2
Min Supply Voltage
4.75 V
-
Max Supply Voltage
5.25 V
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS2806Y/250.

Related Parts

Texas InstrumentsADS1174IPAPT
8-Channel Quad ADC Delta-Sigma 52ksps 16-bit Serial 64-Pin HTQFP EP T/R
Texas InstrumentsADS1274IPAPT
4-Channel Quad ADC Delta-Sigma 128ksps 24-bit Serial 64-Pin HTQFP EP T/R
Texas InstrumentsADS1178IPAPT
ADC, Delta-Sigma, 16-Bit, 1 Func, 8 Channel, Serial Access, Hybrid, PQFP64

Descriptions

Descriptions of Texas Instruments ADS2806Y/250 provided by its distributors.

Dual-Channel, 12-Bit, 32-MSPS Analog-to-Digital Converter (ADC) 64-HTQFP -40 to 85
2-Channel Dual ADC Pipelined 32Msps 12-bit Parallel 64-Pin HTQFP EP T/R
DUAL, 12-BIT, 32 MHZ SAMPLING ANALOG-TO-DIGITAL CONVERTER ADC, Proprietary Method, 12-Bit, 2 Func, 2 Channel, Parallel, Word Access, CMOS, PQFP64
64-PowerTQFP ADS2806 ACTIVE (Last Updated: 5days ago) Simultaneous Sampling analog digital converter 1mm 78mA 32Msps 475mW
A/D Converter (A-D) IC; Resolution (Bits):12; Sample Rate:32MSPS; Input Channels Per ADC:2; Input Channel Type:Differential, Single Ended; Data Interface:Parallel; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADS2806Y250