Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments ADS5295PFPT

Octal Channel 12-Bit, 100MSPS High-SN and Low-Power ADC 80-HTQFP -40 to 85
$ 124.414
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS5295PFPT.

Texas Instruments

Datasheet91 pages13 years ago
Official datasheet0 pages0 years ago
Datasheet91 pages13 years ago
Technical Drawing2 pages15 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-4.96%

CAD Models

Download Texas Instruments ADS5295PFPT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 124.414
$ 138.238
$ 138.238
Stock
229,125
233,580
233,580
Authorized Distributors
2
3
3
Case/Package
QFP
QFP
QFP
Number of Pins
80
80
80
Number of Bits
12
12
12
Sampling Rate
100 Msps
100 Msps
100 Msps
Polarity
-
-
-
Interface
LVDS
LVDS
LVDS
Integral Nonlinearity (INL)
1.1 LSB
1.1 LSB
1.1 LSB
Differential Nonlinearity
0.62 LSB
0.62 LSB
0.62 LSB
Number of A/D Converters
8
8
8
Min Supply Voltage
1.7 V
1.7 V
1.7 V
Max Supply Voltage
1.9 V
1.9 V
1.9 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS5295PFPT.

Related Parts

Texas InstrumentsADS5281IPFP
Eight-Channel, 12-Bit, 50-MSPS Analog-to-Digital Converter (ADC) 80-HTQFP -40 to 85
Texas InstrumentsADS5270IPFP
Eight-Channel, 12-Bit, 40-MSPS Analog-to-Digital Converter (ADC) 80-HTQFP -40 to 85
Texas InstrumentsADS5271IPFP
Eight-Channel, 12-Bit, 50-MSPS Analog-to-Digital Converter (ADC) 80-HTQFP -40 to 85

Descriptions

Descriptions of Texas Instruments ADS5295PFPT provided by its distributors.

Octal Channel 12-Bit, 100MSPS High-SN and Low-Power ADC 80-HTQFP -40 to 85
8-Channel Octal ADC Pipelined 100Msps 12-bit Serial 80-Pin HTQFP EP T/R
ADC, 12bit, 100Msps, 70.6dB, LVDS, Serial Differential, 1.7V~1.9V, Pipelined, HTQFP-80, SMD, Adhesive Mount
IC ADC 12BIT PIPELINED 80HTQFP 12 Bit Analog to Digital Converter 8 Input 8 Pipelined 80-HTQFP (12x12)
Analog to Digital Converters - ADC Octal CH 12B 100MSPS Hi-SNR & Lo-Pwr ADC

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.