Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments ADS5270IPFPT

Eight-Channel, 12-Bit, 40-MSPS Analog-to-Digital Converter (ADC) 80-HTQFP -40 to 85
$ 115.32
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS5270IPFPT.

Texas Instruments

Datasheet30 pages15 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet5 pages22 years ago

Mouser

iiiC

Inventory History

3 month trend:
+1.99%

CAD Models

Download Texas Instruments ADS5270IPFPT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 115.32
$ 105.716
Stock
224,010
281,083
Authorized Distributors
1
2
Case/Package
-
QFP
Number of Pins
80
80
Number of Bits
12
12
Sampling Rate
40 Msps
40 Msps
Polarity
-
Bipolar
Interface
LVDS
LVDS
Integral Nonlinearity (INL)
2 LSB
2 LSB
Differential Nonlinearity
0.9 LSB
0.9 LSB
Number of A/D Converters
8
8
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS5270IPFPT.

Related Parts

Texas InstrumentsADS5271IPFP
Eight-Channel, 12-Bit, 50-MSPS Analog-to-Digital Converter (ADC) 80-HTQFP -40 to 85
Texas InstrumentsADS5271IPFPT
Eight-Channel, 12-Bit, 50-MSPS Analog-to-Digital Converter (ADC) 80-HTQFP -40 to 85
Texas InstrumentsADS5281IPFP
Eight-Channel, 12-Bit, 50-MSPS Analog-to-Digital Converter (ADC) 80-HTQFP -40 to 85
Analog DevicesAD9238BCPZ-40
ADC, Flash Method, 12-Bit, 1 Func, 2 Channel, Parallel, Word Access, CMOS
Analog DevicesAD9238BSTZ-40
ADC, Flash Method, 12-Bit, 1 Func, 2 Channel, Parallel, Word Access, CMOS, PQFP64
Analog DevicesAD9238BSTZRL-40
ADC, Flash Method, 12-Bit, 1 Func, 2 Channel, Parallel, Word Access, CMOS, PQFP64

Descriptions

Descriptions of Texas Instruments ADS5270IPFPT provided by its distributors.

Eight-Channel, 12-Bit, 40-MSPS Analog-to-Digital Converter (ADC) 80-HTQFP -40 to 85
8-Channel Octal ADC Pipelined 40Msps 12-bit Serial 80-Pin HTQFP EP T/R
Converters - Analog to Digital (ADC) 8-Ch Anlg-to-Dig Converter
80-TQFP Exposed Pad ADS5270 LVDS Parallel ACTIVE (Last Updated: 6days ago) analog digital converter 1mm 40Msps 888mW 6Weeks
A/D Converter (A-D) IC; Resolution (Bits):12; Sample Rate:40MSPS; Input Channels Per ADC:8; Input Channel Type:Differential; Data Interface:Serial, LVDS; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Termination Type:SMD ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.