Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments ADS5240IPAPT

Quad-Channel, 12-Bit, 40-MSPS Analog-to-Digital Converter (ADC) 64-HTQFP -40 to 85
$ 68.55
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS5240IPAPT.

Texas Instruments

Technical Drawing2 pages5 years ago
Official datasheet0 pages0 years ago
Datasheet29 pages14 years ago
Datasheet29 pages16 years ago
Datasheet29 pages18 years ago
Technical Drawing2 pages23 years ago

SHENGYU ELECTRONICS

Mouser

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments ADS5240IPAPT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 68.55
$ 68.55
$ 68.55
Stock
258,898
355,858
355,858
Authorized Distributors
1
1
1
Case/Package
-
QFP
QFP
Number of Pins
64
64
64
Number of Bits
12
12
12
Sampling Rate
40 Msps
40 Msps
40 Msps
Polarity
Bipolar
Bipolar
Bipolar
Interface
LVDS
LVDS
LVDS
Integral Nonlinearity (INL)
2 LSB
2 LSB
2 LSB
Differential Nonlinearity
0.9 LSB
0.9 LSB
0.9 LSB
Number of A/D Converters
4
4
4
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS5240IPAPT.

Related Parts

Texas InstrumentsADS5231IPAG
Dual-Channel, 12-Bit, 40-MSPS Analog-to-Digital Converter (ADC) 64-TQFP -40 to 85
Texas InstrumentsADS5270IPFP
Eight-Channel, 12-Bit, 40-MSPS Analog-to-Digital Converter (ADC) 80-HTQFP -40 to 85
Texas InstrumentsADS5270IPFPG4
Eight-Channel, 12-Bit, 40-MSPS Analog-to-Digital Converter (ADC) 80-HTQFP -40 to 85
Analog DevicesAD9238BSTZ-40
ADC, Flash Method, 12-Bit, 1 Func, 2 Channel, Parallel, Word Access, CMOS, PQFP64
Analog DevicesLTC2292IUP#PBF
ADC, 12-BIT, 40MSPS, QFN-64; Available until stocks are exhausted Alternative available
Analog DevicesAD9251BCPZ-40
14-Bit, 20 MSPS/40 MSPS/65 MSPS/80 MSPS, 1.8 V Dual Analog-to-Digital Converter

Descriptions

Descriptions of Texas Instruments ADS5240IPAPT provided by its distributors.

Quad-Channel, 12-Bit, 40-MSPS Analog-to-Digital Converter (ADC) 64-HTQFP -40 to 85
4-Channel Quad ADC Pipelined 40Msps 12-bit Serial 64-Pin HTQFP EP T/R
4-CH 12-BIT PROPRIETARY METHOD ADC SERIAL ACCESS PQFP64
Converters - Analog to Digital (ADC) 4-Ch, 12-bit, 40MSPS w/Ser LVDS Interface
A/D Converter (A-D) IC; Resolution (Bits):12; Sample Rate:40 MSPS; Termination Type:SMD; Package/Case:64-HTQFP; No. of Pins:64; Operating Temperature Range:-40°C to +85°C; ADC Resolution:12-Bit; Analog Voltage Max:3.6V ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.