Texas Instruments ADS5231IPAG

Dual-Channel, 12-Bit, 40-MSPS Analog-to-Digital Converter (ADC) 64-TQFP -40 to 85
$ 28
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS5231IPAG.

Texas Instruments

Datasheet30 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet29 pages15 years ago
Technical Drawing2 pages27 years ago

Newark

Upverter

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-4.37%

CAD Models

Download Texas Instruments ADS5231IPAG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 28
$ 27.49
$ 27.49
Stock
197,525
165,393
165,393
Authorized Distributors
3
1
1
Case/Package
TQFP
TQFP
TQFP
Number of Pins
64
64
64
Number of Bits
12
12
12
Sampling Rate
40 Msps
40 Msps
40 Msps
Polarity
Bipolar
-
-
Interface
-
-
-
Integral Nonlinearity (INL)
2.5 LSB
2.5 LSB
2.5 LSB
Differential Nonlinearity
0.9 LSB
0.9 LSB
0.9 LSB
Number of A/D Converters
2
2
2
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS5231IPAG.

Related Parts

Texas InstrumentsADC12DL040CIVS/NOPB
Dual-Channel, 12-Bit, 40-MSPS Analog-to-Digital Converter (ADC) 64-TQFP -40 to 85
Texas InstrumentsADC12DL040CIVSX/NOPB
Dual-Channel, 12-Bit, 40-MSPS Analog-to-Digital Converter (ADC) 64-TQFP -40 to 85
Texas InstrumentsADC10D040CIVS/NOPB
Dual-Channel, 10-Bit, 40-MSPS Analog-to-Digital Converter (ADC) 48-TQFP -40 to 85

Descriptions

Descriptions of Texas Instruments ADS5231IPAG provided by its distributors.

Dual-Channel, 12-Bit, 40-MSPS Analog-to-Digital Converter (ADC) 64-TQFP -40 to 85
2-Channel Dual ADC Pipelined 40Msps 12-bit Parallel 64-Pin TQFP Tray
3V~3.6V 70.7dB 40Msps 12bit 2 12 Parallel Differential 3V~3.6V Pipelined QFP SMD mount 10mm*10mm*1mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.