Texas Instruments ADS1602IPFBT

1-Channel Single ADC Delta-Sigma 2.5Msps 16-bit Serial 48-Pin TQFP T/R
$ 14.69
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS1602IPFBT.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet29 pages16 years ago
Technical Drawing2 pages27 years ago
Datasheet7 pages28 years ago

Newark

Arrow Electronics

Mouser

HQonline

Inventory History

3 month trend:
-1.53%

CAD Models

Download Texas Instruments ADS1602IPFBT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 14.69
$ 15.4
Stock
209,376
266,639
Authorized Distributors
4
0
Case/Package
TQFP
TQFP
Number of Pins
48
48
Number of Bits
16
16
Sampling Rate
2.5 Msps
2.5 Msps
Polarity
Bipolar
Bipolar
Interface
-
-
Integral Nonlinearity (INL)
0.75 LSB
0.75 LSB
Differential Nonlinearity
0.25 LSB
0.25 LSB
Number of A/D Converters
1
1
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS1602IPFBT.

Related Parts

Texas InstrumentsADS7882IPFBT
2.7V-5.25V Digital, 5V Analog, 12 Bit, 3MSPS, Parallel ADC with ef 48-TQFP -40 to 85
Texas InstrumentsADS7882IPFBR
2.7V-5.25V Digital, 5V Analog, 12 Bit, 3MSPS, Parallel ADC with Ref 48-TQFP -40 to 85
Texas InstrumentsADS7891IPFBT
1-Channel Single ADC SAR 3Msps 14-bit Parallel 48-Pin TQFP T/R
Analog DevicesAD73360ASUZ
IC AFE 6 CHAN 16BIT 44TQFP / 6 Channel AFE 16 Bit 80 mW 44-TQFP (10x10)
Analog DevicesAD73360ASUZ-REEL
2.7V~5.5V 64Ksps 16bit 80mW 6 16 2.7V~5.5V QFP SMD mount,glue mount 10mm*10mm*1mm

Descriptions

Descriptions of Texas Instruments ADS1602IPFBT provided by its distributors.

1-Channel Single ADC Delta-Sigma 2.5Msps 16-bit Serial 48-Pin TQFP T/R
1-CH 16-BIT DELTA-SIGMA ADC SERIAL ACCESS PQFP48
16-Bit, 2.5MSPS Analog-to-Digital Converter 48-TQFP -40 to 85
48-TQFP ADS1602 Serial ACTIVE (Last Updated: 6days ago) analog digital converter 1mm 110mA 2.5Msps 530mW
5V 91dB 2.5Msps 16bit 1-Ch 16-Channel SPI Differential 2.7V~3.3V Sigma-Delta ADC QFP SMD, Adhesive Mount 7mm × 7mm × 1mm
ADC, 16BIT, 2.5MSPS, SPI, TQFP-48; Résolution (Bits): 16bit; Taux d'échantillonnage: 2.5Méch/s; Type de canal d'entrée: Différentiel; Interface de données: 3 Fils, Série; Type de Tension d'alimentation: Simple; Tension, alime
Adc, 16Bit, 2.5Msps, Spi, Tqfp-48; Resolution (Bits):16Bit; Sampling Rate:2.5Msps; Input Channel Type:Differential; Data Interface:3 Wire, Serial; Supply Voltage Type:Single; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Adc/Rohs Compliant: Yes |TEXAS INSTRUMENTS ADS1602IPFBT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADS1602IPFBT.