Texas Instruments ADS1601IPFBTG4

Single Channel Single ADC Delta-Sigma 1.25Msps 16-bit Serial 48-Pin TQFP T/R

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS1601IPFBTG4.

Texas Instruments

Datasheet29 pages15 years ago
Official datasheet0 pages0 years ago
Datasheet29 pages16 years ago
Technical Drawing2 pages27 years ago
Datasheet7 pages28 years ago

Mouser

Newark

iiiC

CAD Models

Download Texas Instruments ADS1601IPFBTG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 14.57
$ 14.57
Stock
22,363
190,334
190,334
Authorized Distributors
0
5
5
Case/Package
TQFP
TQFP
TQFP
Number of Pins
48
48
48
Number of Bits
16
16
16
Sampling Rate
1.25 Msps
1.25 Msps
1.25 Msps
Polarity
Bipolar
Bipolar
Bipolar
Interface
-
-
-
Integral Nonlinearity (INL)
0.75 LSB
0.75 LSB
0.75 LSB
Differential Nonlinearity
0.25 LSB
0.25 LSB
0.25 LSB
Number of A/D Converters
1
1
1
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Related Parts

Texas InstrumentsADS8405IPFBR
16-Bit 1.25 MSPS Unipolar Input Micro Power Sampling ADC 48-TQFP -40 to 85
Texas InstrumentsADS7890IPFBT
14-Bit, 1.25MSPS, 1-Ch SAR ADC with Serial Interface and Internal Voltage Reference 48-TQFP -40 to 85
Texas InstrumentsADS7890IPFBTG4
14-Bit, 1.25MSPS, 1-Ch SAR ADC with Serial Interface and Internal Voltage Reference 48-TQFP -40 to 85

Descriptions

Descriptions of Texas Instruments ADS1601IPFBTG4 provided by its distributors.

Single Channel Single ADC Delta-Sigma 1.25Msps 16-bit Serial 48-Pin TQFP T/R
16-Bit, 1.25MSPS Analog-to-Digital Converter 48-TQFP -40 to 85
A/D Converter (A-D) IC; Resolution (Bits):16; Sample Rate:1.25 MSPS; Termination Type:SMD; Package/Case:48-TQFP; No. of Pins:48; Operating Temperature Range:-40°C to +85°C; ADC Resolution:16-Bit; Analog Voltage Max:5.25V ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.