Texas Instruments ADS1601IPFBT

ADC, Delta-Sigma, 16-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PQFP48
$ 14.57
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS1601IPFBT.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet29 pages16 years ago
Datasheet29 pages15 years ago
Technical Drawing2 pages27 years ago
Datasheet7 pages28 years ago

Mouser

element14 APAC

Farnell

iiiC

Inventory History

3 month trend:
-2.61%

CAD Models

Download Texas Instruments ADS1601IPFBT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 14.57
$ 15.89
Stock
488,715
173,989
Authorized Distributors
5
1
Case/Package
TQFP
TQFP
Number of Pins
48
48
Number of Bits
16
16
Sampling Rate
1.25 Msps
1.25 Msps
Polarity
Bipolar
Bipolar
Interface
-
-
Integral Nonlinearity (INL)
0.75 LSB
0.75 LSB
Differential Nonlinearity
0.25 LSB
0.25 LSB
Number of A/D Converters
1
1
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsADS7890IPFBT
14-Bit, 1.25MSPS, 1-Ch SAR ADC with Serial Interface and Internal Voltage Reference 48-TQFP -40 to 85
Texas InstrumentsADS7890IPFBTG4
14-Bit, 1.25MSPS, 1-Ch SAR ADC with Serial Interface and Internal Voltage Reference 48-TQFP -40 to 85
Texas InstrumentsTHS1401QPHP
ADC 1-Channel Single Pipelined 1Msps 14-Bit Parallel 48-Pin HTQFP EP

Descriptions

Descriptions of Texas Instruments ADS1601IPFBT provided by its distributors.

ADC, Delta-Sigma, 16-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PQFP48
1-Channel Single ADC Delta-Sigma 1.25Msps 16-bit Serial 48-Pin TQFP T/R
16-Bit, 1.25MSPS, High Speed and High Precision Delta Sigma ADC 48-TQFP -40 to 85
16-Bit, 1.25MSPS Analog-to-Digital Converter | IC ADC 16BIT SIGMA-DELTA 48TQFP
16Bit 5V 1.25MHz SPI TQFP-48(7x7) Analog To Digital Converters (ADCs) ROHS
Adc, 16Bit, 1.25Msps, Spi, Tqfp-48; Resolution (Bits):16Bit; Sampling Rate:1.25Msps; Input Channel Type:Differential; Data Interface:Serial; Supply Voltage Type:Single; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Adc/Dac Rohs Compliant: Yes |TEXAS INSTRUMENTS ADS1601IPFBT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADS1601IPFBT .
  • ADS1601IPFBT.