Texas Instruments ADS1298CZXGT

8-Channel 24-bit ADC With Integrated ECG Front End 64-NFBGA 0 to 70
$ 39.295
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS1298CZXGT.

Texas Instruments

Technical Drawing4 pages3 years ago
Official datasheet0 pages0 years ago
Datasheet88 pages14 years ago
Datasheet86 pages14 years ago
Technical Drawing2 pages21 years ago

Farnell

Newark

HQonline

element14 APAC

Inventory History

3 month trend:
-3.50%

CAD Models

Download Texas Instruments ADS1298CZXGT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 39.295
$ 30.254
Stock
341,946
240,547
Authorized Distributors
2
1
Number of Bits
24
24
Number of Channels
8
8
Max Power Dissipation
8.8 mW
-
Power Dissipation
-
-
Min Supply Voltage
1.65 V
1.65 V
Max Supply Voltage
5.25 V
5.25 V
Case/Package
BGA
BGA
Number of Pins
64
64
Number of A/D Converters
8
8
Slew Rate
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS1298CZXGT.

Related Parts

Texas InstrumentsADS1298RIZXGT
24-Bit 8-Ch Analog Front-End With Integrated Respiration Impedance for ECG 64-NFBGA -40 to 85
Texas InstrumentsADS1298RIZXGR
24-Bit 8-Ch Analog Front-End With Integrated Respiration Impedance for ECG 64-NFBGA -40 to 85
Texas InstrumentsADS1296RIZXGT
6-Ch 24-Bit ADC With Integrated Respiration Impedance and ECG Front End 64-NFBGA -40 to 85

Descriptions

Descriptions of Texas Instruments ADS1298CZXGT provided by its distributors.

8-Channel 24-bit ADC With Integrated ECG Front End 64-NFBGA 0 to 70
IC, ADC, 24BIT, 8CH, ECG, 64NFBGA; Résolution (Bits): 24bit; Taux d'échantillonnage: 32kSPS; Type de canal d'entrée: Asymétrique; Interface de données: Série, SPI; Type de Tension d'alimentation: Simple; Tension, alimentation
Ic, Adc, 24Bit, 8Ch, Ecg, 64Nfbga; Resolution (Bits):24Bit; Sampling Rate:32Ksps; Input Channel Type:Single Ended; Data Interface:Serial, Spi; Supply Voltage Type:Single; Supply Voltage Min:1.65V; Supply Voltage Max:5.25V; Adc/Dac Rohs Compliant: Yes |TEXAS INSTRUMENTS ADS1298CZXGT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADS1298CZXGT .