Analog Devices AD9289BBC

4-Channel Quad ADC Pipelined 65Msps 8-bit Serial 64-Pin CSP-BGA Tray
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD9289BBC.

Upverter

Datasheet32 pages21 years ago

Augswan

iiiC

CAD Models

Download Analog Devices AD9289BBC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 4 years ago)

Related Parts

Texas InstrumentsADS1294CZXGT
2.7V~5.5V 32Ksps(Max) 24bit 10.1mW 4 24 1.65V~3.6V BGA SMD mount,glue mount 8mm*8mm*1.01mm
Texas InstrumentsADS1294RIZXGT
4-Channel 24-Bit ADC With Integrated Respiration Impedance and ECG Front End 64-NFBGA -40 to 85
Texas InstrumentsADS1294RIZXGR
4-Channel 24-Bit ADC With Integrated Respiration Impedance and ECG Front End 64-NFBGA -40 to 85

Descriptions

Descriptions of Analog Devices AD9289BBC provided by its distributors.

4-Channel Quad ADC Pipelined 65Msps 8-bit Serial 64-Pin CSP-BGA Tray
ADC, Proprietary Method, 8-Bit, 1 Func, 4 Channel, Serial Access, CMOS, PBGA64
8 bit low powr quad 65 Msps ADC, TRAY
The AD9289 is a quad 8-bit, 65 MSPS analog–to–digital converter with an on–chip track–and–hold circuit and is designed for low cost, low power, small size and ease of use. The product operates up to a 65 MSPS conversion rate and is optimized for outstanding dynamic performance where a small package size is critical. The ADC requires a single +3V power supply and an LVDS or PECL-compatible sample rate clock for full performance operation. No external reference or driver components are required for many applications. A separate output power supply pin supports LVDS compatible serial digital output levels. The ADC automatically multiplies up the sample rate clock for the appropriate LVDS serial data rate. An MSB trigger is provided to signal a new output byte. Power down is supported, and the ADC consumes less than 10mW when enabled. Fabricated on an advanced CMOS process, the AD9289 is available in a 64-ball mini-BGA package (64 CSP_BGA) specified over the industrial temperature range (–40°C to +85°C).

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated