Texas Instruments ADS1293EVM

Data Conversion IC Development Tools ADS1293 EVAL MOD
$ 121.28
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS1293EVM.

Texas Instruments

Official datasheet0 pages0 years ago

Farnell

Inventory History

3 month trend:
-32.09%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS1293EVM.

Related Parts

MCU 8-bit PIC18 PIC RISC 16KB Flash 3.3V/5V 28-Pin SPDIP Tube

Descriptions

Descriptions of Texas Instruments ADS1293EVM provided by its distributors.

Data Conversion IC Development Tools ADS1293 EVAL MOD
ADS1293 24-Bit A/D Converter Demonstration Kit
Eval Mod, Analogue Front End; Silicon Manufacturer:Texas Instruments; Silicon Core Number:Ads1293; No. Of Bits:24Bit; Sample Rate:25.6Ksps; Kit Application Type:Data Converter; Application Sub Type:Analogue Front End; Kit Rohs Compliant: Yes |TEXAS INSTRUMENTS ADS1293EVM

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADS1293EVM .
  • ADS1293EVM.