Texas Instruments ADS1282IPWG4

ADC Single Delta-Sigma 4ksps 31-bit Serial 28-Pin TSSOP Tube
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS1282IPWG4.

Texas Instruments

Datasheet55 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet53 pages11 years ago
Datasheet56 pages13 years ago
Datasheet54 pages15 years ago
Technical Drawing2 pages15 years ago

iiiC

CAD Models

Download Texas Instruments ADS1282IPWG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 66.629
$ 66.629
Stock
113,547
285,747
285,747
Authorized Distributors
0
4
4
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
28
28
28
Number of Bits
31
31
31
Sampling Rate
4 ksps
4 ksps
4 ksps
Polarity
Bipolar
Bipolar
Bipolar
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
-
-
-
Differential Nonlinearity
1 LSB
1 LSB
1 LSB
Number of A/D Converters
1
1
1
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS1282IPWG4.

Related Parts

Texas InstrumentsADS1282HIPWR
2-Channel Single ADC Delta-Sigma 4ksps 31-bit Serial 28-Pin TSSOP T/R
Texas InstrumentsADS1281IPWG4
1-Channel Single ADC Delta-Sigma 4ksps 31-bit Serial 24-Pin TSSOP Tube
Analog DevicesAD7190BRUZ-REEL
4-Channel Single ADC Delta-Sigma 4.8ksps 24-bit Serial 24-Pin TSSOP T/R
Analog DevicesAD7193BRUZ
8-Channel Single ADC Delta-Sigma 4.8ksps 24-bit Serial 28-Pin TSSOP Tube
Analog DevicesAD7193BRUZ-REEL
8-Channel Single ADC Delta-Sigma 4.8ksps 24-bit Serial 28-Pin TSSOP T/R
Texas InstrumentsADS1281IPWR
1-Channel Single ADC Delta-Sigma 4ksps 31-bit Serial 24-Pin TSSOP T/R

Descriptions

Descriptions of Texas Instruments ADS1282IPWG4 provided by its distributors.

ADC Single Delta-Sigma 4ksps 31-bit Serial 28-Pin TSSOP Tube
ADC, Delta-Sigma, 24-Bit, 1 Func, 2 Channel, Serial Access, PDSO28
Ultra-high-resolution 4-kSPS 2-channel delta-sigma ADC with PGA for seismic and energy exploration 28-TSSOP -40 to 85

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.