Texas Instruments ADS1282HIPWR

2-Channel Single ADC Delta-Sigma 4ksps 31-bit Serial 28-Pin TSSOP T/R
$ 64.329
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS1282HIPWR.

Texas Instruments

Datasheet55 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet53 pages11 years ago
Datasheet56 pages13 years ago
Technical Drawing2 pages15 years ago

LCSC

Inventory History

3 month trend:
+73.01%

CAD Models

Download Texas Instruments ADS1282HIPWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 64.329
$ 66.629
$ 66.629
Stock
257,643
245,032
245,032
Authorized Distributors
2
3
3
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
28
28
28
Number of Bits
31
-
-
Sampling Rate
4 ksps
4 ksps
4 ksps
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Bipolar, Unipolar
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
-
-
-
Differential Nonlinearity
1 LSB
-
-
Number of A/D Converters
1
1
1
Min Supply Voltage
-
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS1282HIPWR.

Related Parts

Texas InstrumentsADS1282IPW
2-Channel Single ADC Delta-Sigma 4ksps 31-bit Serial 28-Pin TSSOP Tube
Texas InstrumentsADS1282IPWR
2-Channel Single ADC Delta-Sigma 4ksps 31-bit Serial 28-Pin TSSOP T/R
Texas InstrumentsADS1282IPWG4
ADC Single Delta-Sigma 4ksps 31-bit Serial 28-Pin TSSOP Tube
Analog DevicesAD7193BRUZ-REEL
8-Channel Single ADC Delta-Sigma 4.8ksps 24-bit Serial 28-Pin TSSOP T/R
Analog DevicesAD7193BRUZ
8-Channel Single ADC Delta-Sigma 4.8ksps 24-bit Serial 28-Pin TSSOP Tube
Analog DevicesAD7192BRUZ
4-Channel Single ADC Delta-Sigma 4.8ksps 24-bit Serial 24-Pin TSSOP Tube

Descriptions

Descriptions of Texas Instruments ADS1282HIPWR provided by its distributors.

2-Channel Single ADC Delta-Sigma 4ksps 31-bit Serial 28-Pin TSSOP T/R
Ultra-high-resolution 4-kSPS 2-channel delta-sigma ADC with PGA for seismic and energy exploration 28-TSSOP -40 to 85
5V 4Ksps 31 SPI Differential 1.65V~3.6V Sigma-Delta TSSOP-28 SMD mount
28-TSSOP (0.173 4.40mm Width) ADS1282 SPI Serial ACTIVE (Last Updated: 4days ago) analog digital converter 1mm 6.5mA 4ksps 25mW

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.