Texas Instruments ADS1281IPWG4

1-Channel Single ADC Delta-Sigma 4ksps 31-bit Serial 24-Pin TSSOP Tube
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS1281IPWG4.

Texas Instruments

Datasheet50 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet48 pages15 years ago
Technical Drawing2 pages15 years ago

Newark

iiiC

CAD Models

Download Texas Instruments ADS1281IPWG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 56.427
$ 56.427
Stock
115,013
315,932
315,932
Authorized Distributors
0
4
4
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
24
24
24
Number of Bits
-
-
-
Sampling Rate
4 ksps
4 ksps
4 ksps
Polarity
Bipolar
Bipolar, Unipolar
Bipolar, Unipolar
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
-
-
-
Differential Nonlinearity
1 LSB
-
-
Number of A/D Converters
1
1
1
Min Supply Voltage
4.75 V
1.65 V
1.65 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS1281IPWG4.

Related Parts

Texas InstrumentsADS1282IPW
2-Channel Single ADC Delta-Sigma 4ksps 31-bit Serial 28-Pin TSSOP Tube
Texas InstrumentsADS1282IPWR
2-Channel Single ADC Delta-Sigma 4ksps 31-bit Serial 28-Pin TSSOP T/R
Texas InstrumentsADS1282IPWG4
ADC Single Delta-Sigma 4ksps 31-bit Serial 28-Pin TSSOP Tube
Analog DevicesAD7190BRUZ-REEL
4-Channel Single ADC Delta-Sigma 4.8ksps 24-bit Serial 24-Pin TSSOP T/R
Analog DevicesAD7192BRUZ
4-Channel Single ADC Delta-Sigma 4.8ksps 24-bit Serial 24-Pin TSSOP Tube
Analog DevicesAD7192BRUZ-REEL
4-Channel Single ADC Delta-Sigma 4.8ksps 24-bit Serial 24-Pin TSSOP T/R

Descriptions

Descriptions of Texas Instruments ADS1281IPWG4 provided by its distributors.

1-Channel Single ADC Delta-Sigma 4ksps 31-bit Serial 24-Pin TSSOP Tube
Ultra-high-resolution 4-kSPS 1-channel delta-sigma ADC for seismic and energy exploration 24-TSSOP -40 to 85
1-CH 24-BIT SUCCESSIVE APPROXIMATION ADC SERIAL ACCESS PDSO24
Analog To Digital Converter Adc, 32 Bit, 4Ksps, Tssop-24

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.