Texas Instruments ADS1247IPWR

3-Channel Single ADC Delta-Sigma 2ksps 24-bit Serial 20-Pin TSSOP T/R
$ 6.896
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS1247IPWR.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet70 pages12 years ago
Datasheet67 pages15 years ago
Datasheet68 pages15 years ago
Technical Drawing2 pages15 years ago

Newark

LCSC

iiiC

Arrow Electronics

Inventory History

3 month trend:
-62.16%

CAD Models

Download Texas Instruments ADS1247IPWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.896
$ 9.053
Stock
326,557
295,797
Authorized Distributors
4
4
Case/Package
TSSOP
TSSOP
Number of Pins
20
20
Number of Bits
24
24
Sampling Rate
2 ksps
2 ksps
Polarity
Bipolar
Bipolar
Interface
SPI
SPI
Integral Nonlinearity (INL)
-
-
Differential Nonlinearity
1 LSB
1 LSB
Number of A/D Converters
1
1
Min Supply Voltage
3 V
3 V
Max Supply Voltage
5 V
5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 9 hours ago)

Related Parts

Texas InstrumentsADS1246IPW
1-Channel Single ADC Delta-Sigma 2ksps 24-bit Serial 16-Pin TSSOP Tube
Texas InstrumentsADS1246IPWR
1-Channel Single ADC Delta-Sigma 2ksps 24-bit Serial 16-Pin TSSOP T/R
Texas InstrumentsADS1224IPWT
4-Channel Single ADC Delta-Sigma 240sps 24-bit Serial 20-Pin TSSOP T/R
Analog DevicesAD7192BRUZ
4-Channel Single ADC Delta-Sigma 4.8ksps 24-bit Serial 24-Pin TSSOP Tube
Analog DevicesAD7191BRUZ
2-Channel Single ADC Delta-Sigma 120sps 24-bit Serial 24-Pin TSSOP Tube
Analog DevicesAD7192BRUZ-REEL
4-Channel Single ADC Delta-Sigma 4.8ksps 24-bit Serial 24-Pin TSSOP T/R

Descriptions

Descriptions of Texas Instruments ADS1247IPWR provided by its distributors.

3-Channel Single ADC Delta-Sigma 2ksps 24-bit Serial 20-Pin TSSOP T/R
24-Bit, 2kSPS, 4-Ch Delta-Sigma ADC With PGA, Vref and 2x IDACs for Precision Sensor Measurement 20-TSSOP -40 to 105
ADC, QUAD, DELTA-SIGMA, 24BIT, TSSOP-20
Analog-to-Digital Converters (ADC); ADS1247IPWR; TEXAS INSTRUMENTS; 20; SPI; 5 V; 3 V
ADC, QUAD, DELTA-SIGMA, 24BIT, TSSOP-20; Résolution (Bits): 24bit; Taux d'échantillonnage: 2kSPS; Type de canal d'entrée: Différentiel, Asymétrique; Interface de données: SPI; Type de Tension d'alimentation: Simple; Tension,
Adc, Quad, Delta-Sigma, 24Bit, Tssop-20; Resolution (Bits):24Bit; Sampling Rate:2Ksps; Input Channel Type:Differential, Single Ended; Data Interface:Spi; Supply Voltage Type:Single; Supply Voltage Min:2.7V; Supply Voltage Max:5.25V; Rohs Compliant: Yes |TEXAS INSTRUMENTS ADS1247IPWR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADS1247IPWR .
  • ADS1247IPWR.