Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TLV320ADC3101IRGET

6-Channel Dual ADC Delta-Sigma 96ksps 24-bit Serial 24-Pin VQFN EP T/R
$ 2.68
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV320ADC3101IRGET.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet84 pages13 years ago
Datasheet87 pages14 years ago
Datasheet84 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet45 pages17 years ago

Newark

SHENGYU ELECTRONICS

element14 APAC

iiiC

Inventory History

3 month trend:
-0.14%

CAD Models

Download Texas Instruments TLV320ADC3101IRGET symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.68
$ 1.232
Stock
403,132
2,022,966
Authorized Distributors
2
4
Case/Package
VQFN
VQFN
Number of Pins
24
24
Number of Bits
16
-
Sampling Rate
96 ksps
96 ksps
Polarity
Unipolar
Unipolar
Interface
I2C
I2C
Integral Nonlinearity (INL)
-
-
Differential Nonlinearity
-
-
Number of A/D Converters
2
2
Min Supply Voltage
2.6 V
1.1 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas Instruments6PADC3101TRGERQ1
6-Channel Dual ADC Delta-Sigma 96ksps 16-bit Serial Automotive 24-Pin VQFN EP T/R
Texas InstrumentsPCM1870RHFR
ADC Dual Delta-Sigma 50ksps 16-bit Serial 24-Pin VQFN EP T/R
Texas InstrumentsPCM1870RHFT
Dual ADC Delta-Sigma 50ksps 16-bit Serial 24-Pin VQFN EP T/R
Texas InstrumentsADS8638SRGER
8-Channel Single ADC SAR 1Msps 12-bit Serial 24-Pin VQFN EP T/R
Texas InstrumentsADS8634SRGET
4-Channel Single ADC SAR 1Msps 12-bit Serial 24-Pin VQFN EP T/R
Texas InstrumentsADS7951SRGER
12 bit, 1 MSPS, 8 Channel, Single-Ended, SAR ADC 24-VQFN -40 to 125

Descriptions

Descriptions of Texas Instruments TLV320ADC3101IRGET provided by its distributors.

6-Channel Dual ADC Delta-Sigma 96ksps 24-bit Serial 24-Pin VQFN EP T/R
92-dB SNR low-power stereo ADC with digital microphone support and miniDSP 24-VQFN -40 to 85
ANALOG TO DIGITAL CONVERTER ADC, STEREO AUDIO, 16 BIT, 96KSPS, I2C, VQFN-24
Low Power Audio Stereo ADC VQFN24EP
RS APAC

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.