Texas Instruments ADS1192IRSMT

16-bit, 2-ch, Low-Power Analog Front END (AFE) for ECG Applications 32-VQFN -40 to 85
$ 5.13
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS1192IRSMT.

HQonline

Datasheet67 pages14 years ago

Texas Instruments

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments ADS1192IRSMT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.13
$ 3.43
Stock
194,026
264,139
Authorized Distributors
2
2
Number of Bits
16
16
Number of Channels
2
2
Max Power Dissipation
740 µW
-
Power Dissipation
-
-
Min Supply Voltage
1.7 V
1.7 V
Max Supply Voltage
5.25 V
5.25 V
Case/Package
VQFN
VQFN
Number of Pins
32
32
Number of A/D Converters
2
2
Slew Rate
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS1192IRSMT.

Related Parts

Texas InstrumentsADS1191IRSMR
16-bit, 1-ch, Low-Power Analog Front END (AFE) for ECG Applications 32-VQFN -40 to 85
Texas InstrumentsADS1291IRSMR
24-bit, 1-ch, Low-Power Analog Front END (AFE) for ECG Applications 32-VQFN -40 to 85
Texas InstrumentsADS1191IRSMT
16-bit, 1-ch, Low-Power Analog Front END (AFE) for ECG Applications 32-VQFN -40 to 85
MicrochipATTINY261A-MN
MCU 8-bit ATtiny AVR RISC 2KB Flash 2.5V/3.3V/5V 32-Pin VQFN EP
MicrochipATTINY48-MMU
8 Bit MCU, AVR ATtiny Family ATtiny48 Series Microcontrollers, AVR, 12 MHz, 4 KB, 28 Pins, QFN
MicrochipATTINY88-MMU
8 Bit MCU, Low Power High Performance, AVR ATtiny Family ATtiny88 Series Microcontrollers, AVR

Descriptions

Descriptions of Texas Instruments ADS1192IRSMT provided by its distributors.

16-bit, 2-ch, Low-Power Analog Front END (AFE) for ECG Applications 32-VQFN -40 to 85
2.7V~5.25V 8Ksps(Max) 24bit 0.74mW 2 16 1.7V~3.6V QFN SMD mount,glue mount
ANALOG CIRCUIT; Temperature Grade: INDUSTRIAL; No. of Terminals: 32; Package Code: HVQCCN; Package Shape: SQUARE; Surface Mount: YES;

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.