Texas Instruments ADS1192IRSMR

16-bit, 2-ch, Low-Power Analog Front END (AFE) for ECG Applications 32-VQFN -40 to 85
$ 3.43
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS1192IRSMR.

Upverter

Datasheet67 pages14 years ago

Texas Instruments

Inventory History

3 month trend:
-1.41%

CAD Models

Download Texas Instruments ADS1192IRSMR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.43
$ 5.7
Stock
292,536
210,409
Authorized Distributors
3
3
Number of Bits
16
16
Number of Channels
2
2
Max Power Dissipation
-
740 µW
Power Dissipation
-
-
Min Supply Voltage
1.7 V
1.7 V
Max Supply Voltage
5.25 V
5.25 V
Case/Package
VQFN
VQFN
Number of Pins
32
32
Number of A/D Converters
2
2
Slew Rate
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS1192IRSMR.

Related Parts

Texas InstrumentsADS1292RIRSMT
2-Channel 24-Bit ADC With Integrated Respiration Impedance and ECG Front End 32-VQFN -40 to 85
MicrochipATTINY828-MU
MCU 8-bit ATtiny AVR RISC 8KB Flash 1.8V/3.3V/5V 32-Pin PQFN EP
AVR 32KBytes Flash, 1KBytes EEPROM, 2KBytes RAM, w - 20MHZ, QFN/MFL, IND TEMP, GREEN 5 V
MicrochipATTINY261A-MU
ATtiny Series 2 kB Flash 128 B SRAM 20 MHz 8-Bit Microcontroller - QFN/MLF-32
Texas InstrumentsADS1148IRHBR
8-Channel Single ADC Delta-Sigma 2ksps 16-bit Serial 32-Pin VQFN EP T/R
Texas InstrumentsADS7953SBRHBT
12-Bit, 1-MSPS, 16-Channel, Single-Ended, microPower SAR ADC with Serial I/F 32-VQFN -40 to 125

Descriptions

Descriptions of Texas Instruments ADS1192IRSMR provided by its distributors.

16-bit, 2-ch, Low-Power Analog Front END (AFE) for ECG Applications 32-VQFN -40 to 85
2.7V~5.25V 8Ksps(Max) 24bit 0.74mW 2 16 1.7V~3.6V QFN SMD mount,glue mount 950μm(height)
IC AFE 2 CHAN 16BIT 32VQFN / Two Low-Noise PGAs and Two High-Resolution ADCs (ADS1192)
ANALOG CIRCUIT; Temperature Grade: INDUSTRIAL; No. of Terminals: 32; Package Code: HVQCCN; Package Shape: SQUARE; Surface Mount: YES;

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.