Texas Instruments ADS1291IRSMR

24-bit, 1-ch, Low-Power Analog Front END (AFE) for ECG Applications 32-VQFN -40 to 85
$ 5.15
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS1291IRSMR.

Texas Instruments

Datasheet74 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet74 pages14 years ago
Technical Drawing2 pages16 years ago

HQonline

LCSC

Arrow.cn

Inventory History

3 month trend:
-4.24%

CAD Models

Download Texas Instruments ADS1291IRSMR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.15
$ 6.48
Stock
263,676
160,067
Authorized Distributors
2
2
Number of Bits
24
24
Number of Channels
1
1
Max Power Dissipation
-
495 µW
Power Dissipation
-
-
Min Supply Voltage
1.7 V
1.7 V
Max Supply Voltage
5.25 V
5.25 V
Case/Package
VQFN
VQFN
Number of Pins
32
32
Number of A/D Converters
1
1
Slew Rate
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 17 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 17 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS1291IRSMR.

Related Parts

Texas InstrumentsPCM3070IRHBR
Stereo Audio Codec With Embedded miniDSP 32-VQFN -40 to 85
Texas InstrumentsPCM3794ARHBR
Very Low-Power Stereo CODEC with HP Amplifier, notch filters, ALC and 3D Effects 32-VQFN -40 to 85
Texas InstrumentsPCM3793ARHBR
General Purpose Audio Codec 2ADC / 2DAC Ch 32-Pin VQFN EP T/R

Descriptions

Descriptions of Texas Instruments ADS1291IRSMR provided by its distributors.

24-bit, 1-ch, Low-Power Analog Front END (AFE) for ECG Applications 32-VQFN -40 to 85
2.7V~5.25V 8Ksps(Max) 24bit 0.495mW 1Ch 24bit 1.7V~3.6V VQFN-32 SMD, Adhesive Mount 1mm H
Analog Front Ends (AFE); ADS1291IRSMR; TEXAS INSTRUMENTS; 4 mm; 4 mm; 5.25 V; General Purpose
AFE General Purpose 1ADC 24-Bit 1.8V/3V 32-Pin VQFN EP T/R
24-bit 1-ch SPI AFE IC, 1.7-5.25V, 8kS/s, VQFN
QFN-32-EP(4x4) Analog Front End (AFEs) ROHS
1 Channel AFE 24 Bit 495¦ÌW 32-VQFN (4x4)
Analog Circuit, 1 Func, 2 Channel, PQCC32

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.