Texas Instruments ADS1191IRSMR

16-bit, 1-ch, Low-Power Analog Front END (AFE) for ECG Applications 32-VQFN -40 to 85
$ 1.653
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS1191IRSMR.

HQonline

Datasheet67 pages14 years ago

Texas Instruments

Arrow.cn

Inventory History

3 month trend:
-29.72%

CAD Models

Download Texas Instruments ADS1191IRSMR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.653
$ 3.069
Stock
506,290
311,918
Authorized Distributors
2
2
Number of Bits
16
16
Number of Channels
1
1
Max Power Dissipation
-
495 µW
Power Dissipation
-
-
Min Supply Voltage
1.7 V
1.7 V
Max Supply Voltage
5.25 V
5.25 V
Case/Package
VQFN
VQFN
Number of Pins
32
32
Number of A/D Converters
1
1
Slew Rate
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS1191IRSMR.

Related Parts

Texas InstrumentsADS1291IRSMT
24-bit, 1-ch, Low-Power Analog Front END (AFE) for ECG Applications 32-VQFN -40 to 85
Texas InstrumentsADS1192IRSMT
16-bit, 2-ch, Low-Power Analog Front END (AFE) for ECG Applications 32-VQFN -40 to 85
Texas InstrumentsADS1291IRSMR
24-bit, 1-ch, Low-Power Analog Front END (AFE) for ECG Applications 32-VQFN -40 to 85
MicrochipATTINY261A-MN
MCU 8-bit ATtiny AVR RISC 2KB Flash 2.5V/3.3V/5V 32-Pin VQFN EP
MicrochipATTINY48-MMU
8 Bit MCU, AVR ATtiny Family ATtiny48 Series Microcontrollers, AVR, 12 MHz, 4 KB, 28 Pins, QFN
MicrochipATTINY88-MMU
8 Bit MCU, Low Power High Performance, AVR ATtiny Family ATtiny88 Series Microcontrollers, AVR

Descriptions

Descriptions of Texas Instruments ADS1191IRSMR provided by its distributors.

16-bit, 1-ch, Low-Power Analog Front END (AFE) for ECG Applications 32-VQFN -40 to 85
2.7V~5.25V 8Ksps(Max) 24bit 0.495mW 1 16 1.7V~3.6V QFN SMD mount,glue mount 950μm(height)
AFE General Purpose 1ADC 24-Bit 1.8V/3V 32-Pin VQFN EP T/R
QFN-32-EP(4x4) Analog Front End (AFEs) ROHS
ADS1191 32-VFQFN Exposed Pad SPI ACTIVE (Last Updated: 4days ago) analog front end circuit 1.7V~3.6V 8ksps 85C 495muW

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.