Texas Instruments ADS1114IRUGR

1-Channel Single ADC Delta-Sigma 860sps 16-bit Serial 10-Pin X2QFN T/R
$ 2.91
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS1114IRUGR.

Texas Instruments

Technical Drawing2 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages1 year ago
Technical Drawing4 pages1 year ago
Datasheet37 pages12 years ago
Datasheet36 pages15 years ago
Technical Drawing2 pages18 years ago

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-50.72%

CAD Models

Download Texas Instruments ADS1114IRUGR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.91
$ 3.602
Stock
343,034
332,194
Authorized Distributors
2
4
Case/Package
QFN
QFN
Number of Pins
10
10
Number of Bits
16
16
Sampling Rate
860 sps
860 sps
Polarity
Bipolar
Bipolar
Interface
I2C
I2C
Integral Nonlinearity (INL)
1 LSB
1 LSB
Differential Nonlinearity
-
-
Number of A/D Converters
1
1
Min Supply Voltage
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS1114IRUGR.

Related Parts

Texas InstrumentsADS1113IRUGR
1-Channel Single ADC Delta-Sigma 860sps 16-bit Serial 10-Pin X2QFN T/R
Texas InstrumentsADS1113IRUGT
1-Channel Single ADC Delta-Sigma 860sps 16-bit Serial 10-Pin X2QFN T/R
Texas InstrumentsADS1115IRUGT
4-Channel Single ADC Delta-Sigma 860sps 16-bit Serial 10-Pin X2QFN T/R
Texas InstrumentsADS1115IRUGR
4-Channel Single ADC Delta-Sigma 860sps 16-bit Serial 10-Pin X2QFN T/R
Texas InstrumentsADS1118IRUGR
4-Channel Single ADC Delta-Sigma 860sps 16-bit Serial 10-Pin X2QFN T/R
Texas InstrumentsADS1015IRUGT
4-Channel Single ADC Delta-Sigma 3.3ksps 12-bit Serial 10-Pin X2QFN T/R

Descriptions

Descriptions of Texas Instruments ADS1114IRUGR provided by its distributors.

1-Channel Single ADC Delta-Sigma 860sps 16-bit Serial 10-Pin X2QFN T/R
ADC, Delta-Sigma, 16-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PQCC10
16-Bit 860SPS 1-Ch Delta-Sigma ADC With PGA, Oscillator, Vref, Comparator, and I2C 10-X2QFN -40 to 125
Sigma-Delta ADC 16bit 860sps 2V~5.5V I²C Diff/Sing-End QFN SMD, Adhesive Mount 1.5mm × 2mm × 370μm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.