Texas Instruments ADS1118IRUGR

4-Channel Single ADC Delta-Sigma 860sps 16-bit Serial 10-Pin X2QFN T/R
$ 2.797
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS1118IRUGR.

Texas Instruments

Technical Drawing2 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages1 year ago
Technical Drawing4 pages1 year ago
Datasheet40 pages12 years ago
Datasheet39 pages13 years ago
Datasheet38 pages13 years ago
Datasheet37 pages14 years ago
Datasheet34 pages15 years ago
Technical Drawing2 pages18 years ago

SHENGYU ELECTRONICS

LCSC

Arrow.cn

Inventory History

3 month trend:
-75.68%

CAD Models

Download Texas Instruments ADS1118IRUGR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.797
$ 3.602
Stock
377,051
189,380
Authorized Distributors
4
4
Case/Package
QFN
QFN
Number of Pins
10
10
Number of Bits
16
16
Sampling Rate
860 sps
860 sps
Polarity
Bipolar
Bipolar
Interface
SPI
SPI
Integral Nonlinearity (INL)
1 LSB
1 LSB
Differential Nonlinearity
-
-
Number of A/D Converters
1
1
Min Supply Voltage
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsADS1113IRUGT
1-Channel Single ADC Delta-Sigma 860sps 16-bit Serial 10-Pin X2QFN T/R
Texas InstrumentsADS1114IRUGR
1-Channel Single ADC Delta-Sigma 860sps 16-bit Serial 10-Pin X2QFN T/R
Texas InstrumentsADS1113IRUGR
1-Channel Single ADC Delta-Sigma 860sps 16-bit Serial 10-Pin X2QFN T/R

Descriptions

Descriptions of Texas Instruments ADS1118IRUGR provided by its distributors.

4-Channel Single ADC Delta-Sigma 860sps 16-bit Serial 10-Pin X2QFN T/R
ADC, Delta-Sigma, 16-Bit, 1 Func, 4 Channel, Serial Access, PQCC10
16-bit, 860-SPS, 4-channel, delta-sigma ADC with PGA, oscillator, VREF, temp sensor and SPI 10-X2QFN -40 to 125
16-bit 860S/s 4-Ch Delta-Sigma ADC, SPI, QFN
ADC, QUAD, DELTA-SIGMA, 16BIT, X2QFN-10;
2V~5.5V 860sps 16bit 4-Ch 16-SPI Diff/Sing Sigma-Delta X2QFN-10 SMD, Adhesive Mount 400μm H
10-XFQFN ADS1118 ACTIVE (Last Updated: 3days ago) PGA Temperature Sensor analog digital converter 370mum 860sps 900muW 6Weeks
ADC, QUAD, DELTA-SIGMA, 16BIT, X2QFN-10; Resolution (Bits):16bit; Sampling Rate:860SPS; Input Channel Type:Differential, Single Ended; Data Interface:SPI; Supply Voltage Type:Single; Supply Voltage Min:2V; Supply Voltage
ADC, QUAD, DELTA-SIGMA, 16BIT, X2QFN-10; Résolution (Bits): 16bit; Taux d'échantillonnage: 860Ech/s; Type de canal d'entrée: Différentiel, Asymétrique; Interface de données: SPI; Type de Tension d'alimentation: Simple; Tensio

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADS1118IRUGR .