Texas Instruments ADS1113IRUGT

1-Channel Single ADC Delta-Sigma 860sps 16-bit Serial 10-Pin X2QFN T/R
$ 3.151
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS1113IRUGT.

Texas Instruments

Technical Drawing2 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages1 year ago
Technical Drawing4 pages1 year ago
Datasheet36 pages15 years ago
Technical Drawing2 pages18 years ago

element14 APAC

SHENGYU ELECTRONICS

Farnell

Arrow.cn

Inventory History

3 month trend:
-0.04%

CAD Models

Download Texas Instruments ADS1113IRUGT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.151
$ 2.613
Stock
437,472
427,640
Authorized Distributors
5
3
Case/Package
QFN
QFN
Number of Pins
10
10
Number of Bits
16
16
Sampling Rate
860 sps
860 sps
Polarity
Bipolar
Bipolar
Interface
I2C
I2C
Integral Nonlinearity (INL)
1 LSB
1 LSB
Differential Nonlinearity
-
-
Number of A/D Converters
1
1
Min Supply Voltage
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS1113IRUGT.

Related Parts

Texas InstrumentsADS1114IRUGR
1-Channel Single ADC Delta-Sigma 860sps 16-bit Serial 10-Pin X2QFN T/R
Texas InstrumentsADS1114IRUGT
1-Channel Single ADC Delta-Sigma 860sps 16-bit Serial 10-Pin X2QFN T/R
Texas InstrumentsADS1115IRUGT
4-Channel Single ADC Delta-Sigma 860sps 16-bit Serial 10-Pin X2QFN T/R

Descriptions

Descriptions of Texas Instruments ADS1113IRUGT provided by its distributors.

1-Channel Single ADC Delta-Sigma 860sps 16-bit Serial 10-Pin X2QFN T/R
16-Bit 860SPS 1-Ch Delta-Sigma ADC With Oscillator, Voltage Reference, and I2C 10-X2QFN -40 to 125
ANALOG TO DIGITAL CONVERTER ADC, 16 BIT, 860SPS, QFN-10, FULL REEL
2-CH 16-BIT DELTA-SIGMA ADC SERIAL ACCESS PQCC10
16-Bit 860SPS 1-Ch Delta-Sigma ADC, I2C, QFN
10-XFQFN ADS1113 ACTIVE (Last Updated: 6days ago) Selectable Address analog digital converter 370mum 150muA 860sps 900muW

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.