Texas Instruments ADS1115IRUGT

4-Channel Single ADC Delta-Sigma 860sps 16-bit Serial 10-Pin X2QFN T/R
$ 3.845
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS1115IRUGT.

Texas Instruments

Technical Drawing2 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet37 pages12 years ago
Technical Drawing4 pages1 year ago
Technical Drawing4 pages1 year ago
Datasheet33 pages15 years ago
Datasheet36 pages15 years ago
Technical Drawing2 pages18 years ago

Arrow Electronics

SHENGYU ELECTRONICS

Arrow.cn

iiiC

Inventory History

3 month trend:
-4.54%

CAD Models

Download Texas Instruments ADS1115IRUGT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.845
$ 3.08
Stock
457,472
782,707
Authorized Distributors
3
4
Case/Package
QFN
QFN
Number of Pins
10
10
Number of Bits
16
16
Sampling Rate
860 sps
860 sps
Polarity
Bipolar
Bipolar
Interface
I2C
I2C
Integral Nonlinearity (INL)
1 LSB
1 LSB
Differential Nonlinearity
-
-
Number of A/D Converters
1
1
Min Supply Voltage
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsADS1114IRUGT
1-Channel Single ADC Delta-Sigma 860sps 16-bit Serial 10-Pin X2QFN T/R
Texas InstrumentsADS1113IRUGT
1-Channel Single ADC Delta-Sigma 860sps 16-bit Serial 10-Pin X2QFN T/R
Texas InstrumentsADS1114IRUGR
1-Channel Single ADC Delta-Sigma 860sps 16-bit Serial 10-Pin X2QFN T/R

Descriptions

Descriptions of Texas Instruments ADS1115IRUGT provided by its distributors.

4-Channel Single ADC Delta-Sigma 860sps 16-bit Serial 10-Pin X2QFN T/R
ADC, Delta-Sigma, 16-Bit, 1 Func, 4 Channel, Serial Access, PQCC10
Texas Instruments 16-bit ADC, 4-Ch, Serial (I2C), Diff/Single-Ended In, 10-Pin
16-bit, 860-SPS, 4-channel, delta-sigma ADC with PGA, oscillator, VREF, comparator and I2C 10-X2QFN -40 to 125
ANALOG TO DIGITAL CONVERTER ADC, 16 BIT, 860SPS, QFN-10
16-Bit 2V~5.5V 860Hz I2C X2QFN-10(1.5x2) Analog to Digital Converters (ADC) ROHS
10-XFQFN ADS1115 ACTIVE (Last Updated: 6days ago) PGA Selectable Address analog digital converter 370mum 150muA 860sps 900muW
ADC, 16BIT, 860SPS, I2C, QFN-10; Resolution (Bits):16bit; Sampling Rate:860SPS; Input Channel Type:Differential, Single Ended; Data Interface:I2C; Supply Voltage Type:Single; Supply Voltage Min:2V; Supply Voltage Max:5.5V; ADC / DAC Case Style:QFN; No. of Pins:10Pins; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Product Range:Quad 16-Bit Sigma-Delta ADCs; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (27-Jun-2018); Base Number:1115; No. of Channels:4Channels; Operating Temperature Range:-40°C to +140°C; Supply Current:150µA; Supply Voltage Range:2V to 5.5V; Supply Voltage Range - Analogue:2V to 5.5V; Termination Type:Surface Mount Device

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.