Texas Instruments ADS1114IRUGT

1-Channel Single ADC Delta-Sigma 860sps 16-bit Serial 10-Pin X2QFN T/R
$ 3.602
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS1114IRUGT.

Texas Instruments

Technical Drawing2 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet37 pages12 years ago
Technical Drawing4 pages1 year ago
Technical Drawing4 pages1 year ago
Datasheet36 pages15 years ago
Technical Drawing2 pages18 years ago

Arrow Electronics

SHENGYU ELECTRONICS

Arrow.cn

Farnell

Inventory History

3 month trend:
-2.99%

CAD Models

Download Texas Instruments ADS1114IRUGT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.602
$ 2.91
Stock
324,896
299,176
Authorized Distributors
4
2
Case/Package
QFN
QFN
Number of Pins
10
10
Number of Bits
16
16
Sampling Rate
860 sps
860 sps
Polarity
Bipolar
Bipolar
Interface
I2C
I2C
Integral Nonlinearity (INL)
1 LSB
1 LSB
Differential Nonlinearity
-
-
Number of A/D Converters
1
1
Min Supply Voltage
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 21 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS1114IRUGT.

Related Parts

Texas InstrumentsADS1113IRUGT
1-Channel Single ADC Delta-Sigma 860sps 16-bit Serial 10-Pin X2QFN T/R
Texas InstrumentsADS1115IRUGR
4-Channel Single ADC Delta-Sigma 860sps 16-bit Serial 10-Pin X2QFN T/R
Texas InstrumentsADS1113IRUGR
1-Channel Single ADC Delta-Sigma 860sps 16-bit Serial 10-Pin X2QFN T/R

Descriptions

Descriptions of Texas Instruments ADS1114IRUGT provided by its distributors.

1-Channel Single ADC Delta-Sigma 860sps 16-bit Serial 10-Pin X2QFN T/R
ADC, Delta-Sigma, 16-Bit, 1 Func, 1 Channel, Serial Access, PQCC10
16-Bit 860SPS 1-Ch Delta-Sigma ADC With PGA, Oscillator, Vref, Comparator, and I2C 10-X2QFN -40 to 125
Sigma-Delta ADC 16bit 860sps 2V~5.5V I²C Diff/Sing-End QFN SMD, Adhesive Mount 1.5mm × 2mm × 370μm
10-XFQFN ADS1114 ACTIVE (Last Updated: 6days ago) PGA Selectable Address analog digital converter 370mum 150muA 860sps 900muW
IC, ADC 16BIT 860SPS LP 10QFN; Résolution (Bits): 16bit; Taux d'échantillonnage: 860Ech/s; Type de canal d'entrée: Différentiel; Interface de données: I2C; Type de Tension d'alimentation: Simple; Tension, alimentation min.: 2V
Ic, Adc 16Bit 860Sps Lp 10Qfn; Resolution (Bits):16Bit; Sampling Rate:860Sps; Input Channel Type:Differential; Data Interface:I2C; Supply Voltage Type:Single; Supply Voltage Min:2V; Supply Voltage Max:5.5V; Adc/Dac Case Style:Qfn; Rohs Compliant: Yes |TEXAS INSTRUMENTS ADS1114IRUGT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.