Texas Instruments ADS1100A0IDBVR

16-Bit, 128SPS, 1-Ch Delta-Sigma ADC w/ PGA, Oscillator & I2C 6-SOT-23 -40 to 85
$ 3.064
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS1100A0IDBVR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Technical Drawing2 pages11 years ago
Datasheet21 pages17 years ago
Datasheet7 pages28 years ago

Mouser

Upverter

Newark

LCSC

Inventory History

3 month trend:
-20.73%

CAD Models

Download Texas Instruments ADS1100A0IDBVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.064
$ 4.565
Stock
767,473
324,215
Authorized Distributors
4
4
Case/Package
SOT-23
SOT-23
Number of Pins
6
6
Number of Bits
16
16
Sampling Rate
128 sps
128 sps
Polarity
Bipolar
Bipolar
Interface
I2C
I2C
Integral Nonlinearity (INL)
-
-
Differential Nonlinearity
1 LSB
1 LSB
Number of A/D Converters
1
1
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsADS1100A2IDBVR
16-Bit, 128SPS, 1-Ch Delta-Sigma ADC w/ PGA, Oscillator & I2C 6-SOT-23 -40 to 85
Texas InstrumentsADS1100A3IDBVR
16-Bit, 128SPS, 1-Ch Delta-Sigma ADC w/ PGA, Oscillator & I2C 6-SOT-23 -40 to 85
Texas InstrumentsADS1110A0IDBVR
1-Channel Single ADC Delta-Sigma 128sps 16-bit Serial 6-Pin SOT-23 T/R

Descriptions

Descriptions of Texas Instruments ADS1100A0IDBVR provided by its distributors.

16-Bit, 128SPS, 1-Ch Delta-Sigma ADC w/ PGA, Oscillator & I2C 6-SOT-23 -40 to 85
IC ADC 16-BIT I2C PROGBL SOT23-6 / 1-Channel Single ADC Delta-Sigma 128sps 16-bit Serial 6-Pin SOT-23 T/R
ADC, Delta-Sigma, 16-Bit, 1 Func, 1 Channel, Serial Access, Bipolar, PDSO6
Analog-to-Digital Converters (ADC); ADS1100A0IDBVR; TEXAS INSTRUMENTS; 6; I2C; 5.5 V; 2.7 V
Converters - Analog to Digital (ADC) Self-Calibrating 16-Bit
ADC, 2.7V~5.5V 128sps 16bit 1-Ch Diff, 1-Ch SE I²C Sigma-Delta SOT-23-6 SMD, Adhesive Mount 1.45mm H
16Bit 2.7V~5.5V 128Hz I2C SOT-23-6 Analog To Digital Converters (ADCs) ROHS
ADC, DELTA-SIGMA, 16BIT, 128SPS, SOT23-6
ADC, DELTA-SIGMA, 16BIT, 128SPS, SOT23-6; Résolution (Bits): 16bit; Taux d'échantillonnage: 128Ech/s; Type de canal d'entrée: Différentiel, Asymétrique; Interface de données: I2C; Type de Tension d'alimentation: Simple; Tensi
Adc, Delta-Sigma, 16Bit, 128Sps, Sot23-6; Resolution (Bits):16Bit; Sampling Rate:128Sps; Input Channel Type:Differential, Single Ended; Data Interface:I2C; Supply Voltage Type:Single; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V;rohs Compliant: Yes |TEXAS INSTRUMENTS ADS1100A0IDBVR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADS1100A0IDBVR .
  • ADS1100A0IDBVR.