Texas Instruments ADS1110A0IDBVR

1-Channel Single ADC Delta-Sigma 128sps 16-bit Serial 6-Pin SOT-23 T/R
$ 3.3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS1110A0IDBVR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Datasheet23 pages11 years ago
Technical Drawing2 pages11 years ago
Datasheet7 pages28 years ago

Mouser

Newark

LCSC

Inventory History

3 month trend:
-24.71%

CAD Models

Download Texas Instruments ADS1110A0IDBVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.3
$ 3.91
$ 3.91
Stock
903,381
984,998
984,998
Authorized Distributors
4
2
2
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
6
6
6
Number of Bits
16
16
16
Sampling Rate
128 sps
240 sps
240 sps
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Bipolar, Unipolar
Interface
I2C
I2C
I2C
Integral Nonlinearity (INL)
-
-
-
Differential Nonlinearity
1 LSB
1 LSB
1 LSB
Number of A/D Converters
1
1
1
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 23 hours ago)

Related Parts

Texas InstrumentsADS1100A0IDBVR
16-Bit, 128SPS, 1-Ch Delta-Sigma ADC w/ PGA, Oscillator & I2C 6-SOT-23 -40 to 85
Texas InstrumentsADS1100A6IDBVT
16-Bit, 128SPS, 1-Ch Delta-Sigma ADC w/ PGA, Oscillator & I2C 6-SOT-23 -40 to 85
Texas InstrumentsADS1100A7IDBVT
16-Bit, 128SPS, 1-Ch Delta-Sigma ADC w/ PGA, Oscillator & I2C 6-SOT-23 -40 to 85

Descriptions

Descriptions of Texas Instruments ADS1110A0IDBVR provided by its distributors.

1-Channel Single ADC Delta-Sigma 128sps 16-bit Serial 6-Pin SOT-23 T/R
16-BIT ANALOG-TO-DIGITAL CONVERTER WITH ONBOARD REFERENCE ADC, Delta-Sigma, 16-Bit, 1 Func, 1 Channel, Serial Access, PDSO6
16-Bit 240SPS 1-Ch Delta-Sigma ADC With PGA, Oscillator, Voltage Reference, and I2C 6-SOT-23 -40 to 125
ANALOG TO DIGITAL CONVERTER ADC, 16 BIT, 240SPS, SOT-23-6, FULL REEL
Analog-to-Digital Converters (ADC); ADS1110A0IDBVR; TEXAS INSTRUMENTS; 6; I2C; 5.5 V; 2.7 V
Converters - Analog to Digital (ADC) 16-Bit 15SPS D-S
16Bit 2.7V~5.5V 240Hz I2C SOT-23-6 Analog To Digital Converters (ADCs) ROHS
16bit Ser. Delta-Sigma ADC SOT23-6
SOT-23-6 ADS1110 ACTIVE (Last Updated: 5days ago) PGA Selectable Address analog digital converter 1.2mm 240muA 128sps 1.75mW
2.7V~5.5V 73.5dB 240sps 16bit 1,1 16 I²C Differential,Single-Ended 2.7V~5.5V Sigma-Delta SOT-23-6 SMD mount,glue mount 1.45mm(height)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADS1110A0IDBVR.