Texas Instruments ADS1100A0IDBVT

16-Bit, 128SPS, 1-Ch Delta-Sigma ADC w/ PGA, Oscillator & I2C 6-SOT-23 -40 to 85
$ 4.565
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS1100A0IDBVT.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet21 pages17 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Technical Drawing2 pages11 years ago
Datasheet7 pages28 years ago

Mouser

Newark

HQonline

DigiKey

Inventory History

3 month trend:
+105%

CAD Models

Download Texas Instruments ADS1100A0IDBVT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.565
$ 3.064
Stock
319,770
1,148,612
Authorized Distributors
4
4
Case/Package
SOT-23
SOT-23
Number of Pins
6
6
Number of Bits
16
16
Sampling Rate
128 sps
128 sps
Polarity
Bipolar
Bipolar
Interface
I2C
I2C
Integral Nonlinearity (INL)
-
-
Differential Nonlinearity
1 LSB
1 LSB
Number of A/D Converters
1
1
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsADS1100A4IDBVT
16-Bit, 128SPS, 1-Ch Delta-Sigma ADC w/ PGA, Oscillator & I2C 6-SOT-23 -40 to 85
Texas InstrumentsADS1100A3IDBVT
16-Bit, 128SPS, 1-Ch Delta-Sigma ADC w/ PGA, Oscillator & I2C 6-SOT-23 -40 to 85
Texas InstrumentsADS1100A2IDBVT
16-Bit, 128SPS, 1-Ch Delta-Sigma ADC w/ PGA, Oscillator & I2C 6-SOT-23 -40 to 85

Descriptions

Descriptions of Texas Instruments ADS1100A0IDBVT provided by its distributors.

16-Bit, 128SPS, 1-Ch Delta-Sigma ADC w/ PGA, Oscillator & I2C 6-SOT-23 -40 to 85
1-Channel Single ADC Delta-Sigma 128sps 16-bit Serial 6-Pin SOT-23 T/R
ADC, Delta-Sigma, 16-Bit, 1 Func, 1 Channel, Serial Access, Bipolar, PDSO6
Texas Instruments ADC 16-bit 1-In 6-Pin VSSOP
Converters - Analog to Digital (ADC) Self-Calibrating 16-Bit
Texas Instruments ADS1100A0IDBVT Data acquisition IC ADC Tape on Full reel
16Bit 2.7V~5.5V 128Hz I2C SOT-23-6 Analog To Digital Converters (ADCs) ROHS
16Bit Adc, Smd, 1100A0, Sot-23-6, Reel; Resolution (Bits):16Bit; Sampling Rate:128Sps; Input Channel Type:Differential, Single Ended; Data Interface:I2C; Supply Voltage Type:Single; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V; Rohs Compliant: Yes |TEXAS INSTRUMENTS ADS1100A0IDBVT
16BIT ADC, SMD, 1100A0, SOT-23-6; Resolution (Bits): 16bit; Sampling Rate: 128SPS; Input Channel Type: Differential, Single Ended; Data Interface: I2C; Supply Voltage Type: Single; Supply Voltage Min: 2.7V; Supply Voltage Max: 5.5V; ADC / DAC Case Style: SOT-23; No. of Pins: 6Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: Single 16-Bit Sigma-Delta ADCs; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018); Base Number: 1100; Conversion Time: 7.8ms; IC Case Style: SOT-23; IC Generic Number: 1100A0; Linearity Error: 0.0125%; Linearity Error ADC / DAC +: 1LSB; Linearity Error ADC / DAC -: 1LSB; Logic Function Number: 1100; No. of Bits: 16bit; No. of Channels: 1Channels; Operating Temperature Range: -40°C to +85°C; Power Dissipation Ptot Max: 750µW; Supply Current: 90µA; Supply Voltage Range: 2.7V to 5.5V; Supply Voltage Range - Analogue: 2.7V to 5.5V; Termination Type: Surface Mount Device

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADS1100A0IDBVT .
  • ADS1100A0IDBVT.
  • ADS1100A0IDBVT..