Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments ADS1100A3IDBVR

16-Bit, 128SPS, 1-Ch Delta-Sigma ADC w/ PGA, Oscillator & I2C 6-SOT-23 -40 to 85

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS1100A3IDBVR.

Texas Instruments

Official datasheet0 pages0 years ago
Technical Drawing2 pages11 years ago
Datasheet21 pages17 years ago
Datasheet7 pages28 years ago

Upverter

Mouser

CAD Models

Download Texas Instruments ADS1100A3IDBVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.049
Stock
204,378
337,856
Authorized Distributors
0
5
Case/Package
SOT-23
SOT-23
Number of Pins
6
6
Number of Bits
16
16
Sampling Rate
128 sps
128 sps
Polarity
Bipolar
Bipolar
Interface
I2C
I2C
Integral Nonlinearity (INL)
-
-
Differential Nonlinearity
1 LSB
1 LSB
Number of A/D Converters
1
1
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Related Parts

Texas InstrumentsADS1110A0IDBVR
1-Channel Single ADC Delta-Sigma 128sps 16-bit Serial 6-Pin SOT-23 T/R
Texas InstrumentsADS1110A7IDBVT
16-Bit 240SPS 1-Ch Delta-Sigma ADC With PGA, Oscillator, Voltage Reference, and I2C 6-SOT-23
Texas InstrumentsADS1110A3IDBVT
16-Bit 240SPS 1-Ch Delta-Sigma ADC With PGA, Oscillator, Voltage Reference, and I2C 6-SOT-23

Descriptions

Descriptions of Texas Instruments ADS1100A3IDBVR provided by its distributors.

16-Bit, 128SPS, 1-Ch Delta-Sigma ADC w/ PGA, Oscillator & I2C 6-SOT-23 -40 to 85
Single Channel Single ADC Delta-Sigma 128sps 16-bit Serial 6-Pin SOT-23 T/R
ADC, Delta-Sigma, 16-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDSO6
Converters - Analog to Digital (ADC) Self-Calibrating 16-Bit
A/D Converter (A-D) IC; Resolution (Bits):16; Sample Rate:128 SPS; Termination Type:SMD; Package/Case:6-SOT; No. of Pins:6; Operating Temperature Range:-40°C to +85°C; ADC Resolution:16-Bit; Analog Voltage Max:5.5V ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.