Texas Instruments ADS1100A2IDBVR

16-Bit, 128SPS, 1-Ch Delta-Sigma ADC w/ PGA, Oscillator & I2C 6-SOT-23 -40 to 85
$ 3.064
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS1100A2IDBVR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Technical Drawing2 pages11 years ago
Datasheet21 pages17 years ago
Datasheet7 pages28 years ago

Mouser

Upverter

LCSC

HQonline

Inventory History

3 month trend:
-9.90%

CAD Models

Download Texas Instruments ADS1100A2IDBVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.064
$ 3.719
$ 3.719
Stock
586,816,395
759,862
759,862
Authorized Distributors
3
5
5
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
6
6
6
Number of Bits
16
16
16
Sampling Rate
128 sps
128 sps
128 sps
Polarity
Bipolar
Bipolar
Bipolar
Interface
I2C
I2C
I2C
Integral Nonlinearity (INL)
-
-
-
Differential Nonlinearity
1 LSB
1 LSB
1 LSB
Number of A/D Converters
1
1
1
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsADS1100A0IDBVRG4
16-Bit, 128SPS, 1-Ch Delta-Sigma ADC w/ PGA, Oscillator & I2C 6-SOT-23 -40 to 85
Texas InstrumentsADS1110A0IDBVR
1-Channel Single ADC Delta-Sigma 128sps 16-bit Serial 6-Pin SOT-23 T/R
Texas InstrumentsADS1110A7IDBVT
16-Bit 240SPS 1-Ch Delta-Sigma ADC With PGA, Oscillator, Voltage Reference, and I2C 6-SOT-23

Descriptions

Descriptions of Texas Instruments ADS1100A2IDBVR provided by its distributors.

16-Bit, 128SPS, 1-Ch Delta-Sigma ADC w/ PGA, Oscillator & I2C 6-SOT-23 -40 to 85
1-Channel Single ADC Delta-Sigma 184sps 16-bit Serial 6-Pin SOT-23 T/R
Converters - Analog to Digital (ADC) Self-Calibrating 16-Bit
16Bit 2.7V~5.5V 128Hz I2C SOT-23-6 Analog To Digital Converters (ADCs) ROHS
SOT-23-6 ADS1100 ACTIVE (Last Updated: 3days ago) PGA Selectable Address analog digital converter 1.2mm 90muA 128sps 450muW
2.7V~5.5V 128sps 16bit 1,1 16 I²C Differential,Single-Ended 2.7V~5.5V Sigma-Delta SOT-23-6 SMD mount,glue mount 2.9mm*1.6mm*1.15mm
A/D Converter (A-D) IC; Resolution (Bits):16; Sample Rate:128 SPS; Termination Type:SMD; Package/Case:6-SOT; No. of Pins:6; Operating Temperature Range:-40°C to +85°C; ADC Resolution:16-Bit; Analog Voltage Max:5.5V ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.