Texas Instruments ADCS7478AIMFE/NOPB

ADC, 2.7V~5.25V, 72dB, 1Msps, 8-Bit, 1-Ch, DSP, SPI, Single-Ended, SAR, SOT-23-6, SMD, Adhesive Mount
$ 2.028
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADCS7478AIMFE/NOPB.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Datasheet29 pages11 years ago
Technical Drawing2 pages11 years ago
Datasheet29 pages13 years ago
Datasheet26 pages14 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.47%

CAD Models

Download Texas Instruments ADCS7478AIMFE/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.028
$ 1.934
Stock
423,729
253,623
Authorized Distributors
5
5
Case/Package
SOT-23
SOT-23
Number of Pins
6
6
Number of Bits
1
8
Sampling Rate
1 Msps
1 Msps
Polarity
Unipolar
Unipolar
Interface
QSPI, SPI
QSPI, SPI
Integral Nonlinearity (INL)
0.3 LSB
0.3 LSB
Differential Nonlinearity
0.3 LSB
-
Number of A/D Converters
1
1
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsADC081S101CIMF/NOPB
ADC Single SAR 1MSPS 8-Bit Serial 6-Pin SOT-23 T/R
Texas InstrumentsADC081S101CIMFX/NOPB
ADC Single SAR 1Msps 8-bit Serial 6-Pin SOT-23 T/R
Texas InstrumentsADC081S021CIMF/NOPB
1-Channel Single ADC SAR 200ksps 8-bit Serial 6-Pin SOT-23 T/R
Analog to Digital Converter, 12 bit, SAR, 22.3 kSPS, Single Ended, Serial I2C, 2.7 V to 5.5 V
Single Channel Single ADC SAR 22.3ksps 12-bit Serial Automotive 5-Pin SOT-23 T/R
Analog to Digital Converter, 10 bit, SAR, 22.3 kSPS, Single Ended, Serial I2C, 2.7 V to 5.5 V

Descriptions

Descriptions of Texas Instruments ADCS7478AIMFE/NOPB provided by its distributors.

ADC, 2.7V~5.25V, 72dB, 1Msps, 8-Bit, 1-Ch, DSP, SPI, Single-Ended, SAR, SOT-23-6, SMD, Adhesive Mount
1MSPS, 8-Bit A/D Converters in SOT-23 & LLP 6-SOT-23 -40 to 85
8Bit 2.7V~5.25V 1MHz SOT-23-6 Analog To Digital Converters (ADCs) ROHS
1MSPS, 12-/10-/8-BIT A/D CONVERTERS IN 6-LEAD SOT-23
Evaluation Kit For 1MSPS, 12/10/8Bit A/D Converters In 6Lead SOT23
Analog to digital conversion chip ADC

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADCS7478AIMFENOPB