Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments ADC081S021CIMF/NOPB

1-Channel Single ADC SAR 200ksps 8-bit Serial 6-Pin SOT-23 T/R
$ 0.827
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADC081S021CIMF/NOPB.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Technical Drawing2 pages11 years ago
Datasheet24 pages13 years ago
Datasheet20 pages14 years ago

element14 APAC

Newark

Farnell

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.69%

CAD Models

Download Texas Instruments ADC081S021CIMF/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.827
$ 0.557
Stock
488,319
472,771
Authorized Distributors
2
1
Case/Package
SOT-23
SOT-23
Number of Pins
6
6
Number of Bits
8
8
Sampling Rate
200 ksps
200 ksps
Polarity
Unipolar
Unipolar
Interface
QSPI, SPI
QSPI, SPI
Integral Nonlinearity (INL)
0.3 LSB
0.3 LSB
Differential Nonlinearity
0.2 LSB
0.2 LSB
Number of A/D Converters
1
1
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADC081S021CIMF/NOPB.

Related Parts

Texas InstrumentsADC081S051CIMF/NOPB
1-Channel Single ADC SAR 500ksps 8-bit Serial 6-Pin SOT-23 T/R
Texas InstrumentsADCS7478AIMF/NOPB
ADC Single SAR 1MSPS 8-Bit Serial 6-Pin SOT-23 T/R
Texas InstrumentsADC081S101CIMF/NOPB
ADC Single SAR 1MSPS 8-Bit Serial 6-Pin SOT-23 T/R
Analog DevicesAD7478ART-REEL
Single ADC SAR 1Msps 8-bit Serial 6-Pin SOT-23 T/R
Analog to Digital Converter, 10 bit, SAR, 22.3 kSPS, Single Ended, Serial I2C, 2.7 V to 5.5 V
IC ADC 10BIT SAR SOT23-5 / 10 Bit Analog to Digital Converter 1 Input 1 SAR SOT-23-5

Descriptions

Descriptions of Texas Instruments ADC081S021CIMF/NOPB provided by its distributors.

1-Channel Single ADC SAR 200ksps 8-bit Serial 6-Pin SOT-23 T/R
8-Bit, 200kSPS, 1-Ch SAR ADC with SPI 6-SOT-23 -40 to 85
ADC, Successive Approximation, 8-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDSO6
ANALOG TO DIGITAL CONVERTER ADC, 8 BIT, 200KSPS, SOT-23-6, FULL REEL
8-bit 2.7V~5.25V 200kHz SOT-23-6 Analog to Digital Converters (ADC) ROHS
Texas Instruments 8 bit analog-to-digital converter, Single channel, Serial (SPI/QSPI/Microwire)interface, Single-ended input, 6Pin
Analog To Digital Converter Adc, 8 Bit,; Msl:Msl 1 - Unlimited; Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |TEXAS INSTRUMENTS ADC081S021CIMF/NOPB

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADC081S021CIMF/NOPB .
  • ADC081S021CIMF/NOPB.
  • ADC081S021CIMFNOPB