Texas Instruments ADC3244IRGZ25

Dual-Channel, 14-Bit, 125-MSPS Analog-to-Digital Converter (ADC) 48-VQFN -40 to 85
$ 80.47

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADC3244IRGZ25.

element14 APAC

Datasheet81 pages11 years ago
Datasheet82 pages10 years ago
Datasheet79 pages11 years ago

Texas Instruments

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments ADC3244IRGZ25 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADC3244IRGZ25.

Related Parts

Texas InstrumentsADC32J44IRGZT
Dual-Channel, 14-Bit, 125-MSPS Analog-to-Digital Converter (ADC) 48-VQFN -40 to 85
Texas InstrumentsADC3224IRGZT
Dual-Channel, 12-Bit, 125-MSPS Analog-to-Digital Converter (ADC) 48-VQFN -40 to 85
Texas InstrumentsADC32J44IRGZ25
Dual-Channel, 14-Bit, 125-MSPS Analog-to-Digital Converter (ADC) 48-VQFN -40 to 85

Descriptions

Descriptions of Texas Instruments ADC3244IRGZ25 provided by its distributors.

Dual-Channel, 14-Bit, 125-MSPS Analog-to-Digital Converter (ADC) 48-VQFN -40 to 85
Dual Channel Dual ADC Pipelined 125Msps 14-bit Serial LVDS 48-Pin VQFN EP T/R
1.7V~1.9V 73.26dB 125Msps 14bit 2 14 LVDS,Serial Differential 1.7V~1.9V Pipelined QFN 950¦Ìm
Adc, Dual, 14Bit, 125Msps, Vqfn-48; Resolution (Bits):14Bit; Sampling Rate:125Msps; Input Channel Type:differential; Data Interface:serial; Supply Voltage Type:single; Supply Voltage Min:1.7V; Supply Voltage Max:1.9V Rohs Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.