Texas Instruments ADC16DX370RMET

Dual-Channel, 16-Bit, 370-MSPS Analog-to-Digital Converter (ADC) 56-WQFN -40 to 85
$ 473.01
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADC16DX370RMET.

Newark

Datasheet77 pages12 years ago
Datasheet77 pages10 years ago
Datasheet77 pages10 years ago
Datasheet77 pages12 years ago

Texas Instruments

Inventory History

3 month trend:
-15.95%

CAD Models

Download Texas Instruments ADC16DX370RMET symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 473.01
$ 387.185
Stock
148,592
183,752
Authorized Distributors
1
0
Case/Package
-
-
Number of Pins
56
56
Number of Bits
16
-
Sampling Rate
370 Msps
370 Msps
Polarity
-
-
Interface
-
-
Integral Nonlinearity (INL)
4.5 LSB
4.5 LSB
Differential Nonlinearity
-
-
Number of A/D Converters
1
2
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Analog DevicesAD9434BCPZ-370
12-Bit, 370 MSPS/500 MSPS, 1.8 V Analog-to-Digital Converter
Analog DevicesAD9434BCPZRL7-370
12-Bit, 370 MSPS/500 MSPS, 1.8 V Analog-to-Digital Converter
Analog DevicesAD9652BBCZ-310
ADC, Flash Method, 16-Bit, 1 Func, 2 Channel, Serial, Parallel, Word Access, PBGA144
Texas InstrumentsADS4249IRGC25
ADC Dual Pipelined 250Msps 14-bit Parallel/Serial/LVDS 64-Pin VQFN EP T/R
Texas InstrumentsADS5474IPFP
14-bit 400-MSPS analog-to-digital converter (ADC) 80-HTQFP -40 to 85
Texas InstrumentsADS5474IPFPRG4
14-bit 400-MSPS analog-to-digital converter (ADC) 80-HTQFP -40 to 85

Descriptions

Descriptions of Texas Instruments ADC16DX370RMET provided by its distributors.

Dual-Channel, 16-Bit, 370-MSPS Analog-to-Digital Converter (ADC) 56-WQFN -40 to 85
2-Channel Dual ADC Pipelined 370Msps 16-bit JESD204B 56-Pin WQFN EP T/R
ADC, Proprietary Method, 16-Bit, 1 Func, 2 Channel, Serial Access
1.15V~3.45V 69.6dB 370Msps 16bit 2 16 JESD204B Differential 1.15V~1.25V Pipelined QFN
56-WFQFN Exposed Pad ADC16DX370 ACTIVE (Last Updated: 2days ago) Simultaneous Sampling analog digital converter 750mum 370Msps 1.6W 6Weeks

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.