Texas Instruments ADS5474IPFP

14-bit 400-MSPS analog-to-digital converter (ADC) 80-HTQFP -40 to 85
$ 343.217
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS5474IPFP.

Texas Instruments

Datasheet41 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet40 pages14 years ago
Datasheet38 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet36 pages18 years ago
Datasheet24 pages19 years ago

Newark

iiiC

Jameco (USA)

Inventory History

3 month trend:
+71.61%

CAD Models

Download Texas Instruments ADS5474IPFP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 343.217
$ 382.87
$ 382.87
Stock
226,369
144,426
144,426
Authorized Distributors
4
1
1
Case/Package
QFP
QFP
QFP
Number of Pins
80
80
80
Number of Bits
14
14
14
Sampling Rate
400 Msps
400 Msps
400 Msps
Polarity
Bipolar
Bipolar
Bipolar
Interface
LVDS
LVDS
LVDS
Integral Nonlinearity (INL)
3 LSB
3 LSB
3 LSB
Differential Nonlinearity
1.5 LSB
-
-
Number of A/D Converters
1
1
1
Min Supply Voltage
3.1 V
3.1 V
3.1 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS5474IPFP.

Related Parts

Texas InstrumentsADS5463IPFP
12-bit 500-MSPS analog-to-digital converter (ADC) 80-HTQFP -40 to 85
Texas InstrumentsADS5463IPFPR
12-bit 500-MSPS analog-to-digital converter (ADC) 80-HTQFP -40 to 85
Texas InstrumentsADS5444IPFP
13-bit 250-MSPS analog-to-digital converter (ADC) 80-HTQFP -40 to 85

Descriptions

Descriptions of Texas Instruments ADS5474IPFP provided by its distributors.

14-bit 400-MSPS analog-to-digital converter (ADC) 80-HTQFP -40 to 85
14-BIT, 400-MSPS ANALOG-TO-DIGITAL CONVERTER ADC, Proprietary Method, 14-Bit, 1 Func, 1 Channel, Parallel, Word Access, Bipolar, PQFP80
Converters - Analog to Digital (ADC) 14B, 400 MSPS
80-TQFP Exposed Pad ADS5474 LVDS Parallel ACTIVE (Last Updated: 2days ago) analog digital converter 1mm 338mA 400Msps 2.5W
ADC, 14BIT, 3.3/5V, 400MSPS, 80HTQFP; Resolution (Bits):14bit; Sampling Rate:400MSPS; Supply Voltage Range:4.75V to 5.25V; Supply Current:338mA; Digital IC Case Style:HTQFP; No. of Pins:80; Input Channel Type:Differential; Data Interface:Parallel, LVDS; Operating Temperature Range:-40°C to +85°C; MSL:MSL 4 - 72 hours; Supply Voltage Range - Analogue:4.75V to 5.25V; Supply Voltage Range - Digital:3V to 3.6V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADS5474IPFP.